Cushion Lock™ Protective Wrap and Dispenser

Scotch™ Cushion Lock wrap and dispenser from 3M™ are fast and easy to use — simply expand, wrap, and protect

Image of 3M™'s Cushion Lock™ Protective Wrap and Dispenser3M’s sustainable alternative to plastic cushion wrap, Scotch Cushion Lock protective wrap, is an expanding paper wrap that offers nested protection to immobilize users’ most precious items while on the move, no matter how bumpy. It stores flat on the roll to help save on storage space compared to bulky plastic cushion wraps (up to 85% compared to traditional plastic cushion wrap) and expands 1.5 times its original length so more can be wrapped with less. It cushions and conforms to secure items for dependable protection.  This protective wrap is fast and easy to use — simply expand, wrap, and protect. Advanced 3M self-locking technology eliminates the need for tape while immobilizing items for nested protection inside the box. The protective wrap expands up to 60 times its original thickness to fill the box with less material, so there is no need for packing peanuts or paper filler. It is curbside recyclable and made with 100% recycled paper that tears by hand with no need for scissors.

Scotch Cushion Lock dispenser is uniquely designed for optimal dispensing of the Cushion Lock protective wrap. It is easy to refill with Cushion Lock rolls, so users do not slow down their packing operations, and it provides efficient dispensing without bulky, automated equipment.

Features
  • Protective wrap
    • Sustainable alternative to plastic cushion wrap
    • Stores flat on the roll to help save on storage space
    • Expands 1.5 times its original length so users can wrap more with less
    • Cushions and conforms to secure items for dependable protection
    • Fast and easy to use
    • Advanced 3M self-locking technology eliminates the need for tape
    • Curbside recyclable and made with 100% recycled paper
  • Dispenser
    • Fits up to 1000 ft. of Scotch Cushion Lock protective wrap
    • Easy to load and reload
    • Tension adjusting knob makes it easy to get optimal tension for expansion
    • Allows for efficient dispensing without the need for automation
    • Portability allows users to pull out for use and put away for storage
    • Small footprint integrates into any pack station
    • Material tears by hand, no need for a blade
  • Great for shipping, moving, and storage

Cushion Lock™ Protective Wrap and Dispenser

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CUSHION LOCK PROTECTIVE WRAP GEAPCW-121000CUSHION LOCK PROTECTIVE WRAP GEA0 - ImmediateSee Page for PricingVer detalhes
CUSHION LOCK PROTECTIVE WRAP DISPCW-121000-DCUSHION LOCK PROTECTIVE WRAP DIS1 - Immediate$127.70Ver detalhes
Published: 2022-06-08