Electrically Conductive Single-Sided Tape 1050TC Series

1050TC series single-sided tape from 3M™ is RFI and EMI shielding and absorbing materials

Image of 3M™ Electrically Conductive Single-Sided Tape 1050TC Series3M's electrically conductive single-sided foil tape 1050TC series consists of an XYZ-axis conductive copper foil backing, a conductive acrylic adhesive layer, and a PET release liner. The thin 1050TC-18 (0.018 mm) and 1050TC-25 (0.023 mm) tapes make the 1050TC series great for EMI shielding and grounding in small areas.

Compared to other conventional single-sided conductive tapes, 3M 1050TC series tape provides excellent XYZ-axis-based conductivity, reliable contacts to small-size grounding areas, excellent EMI shielding, and electrical reliability over time. The acrylic-based adhesive offers high adhesion for a thin tape and good grounding performance to many surface types. The thin product construction is ideal for applications with less Z-space.

Features
  • XYZ-conductivity
  • Stiffer copper
  • Thin profile
  • Low electrical resistance
  • EMI shielding effectiveness range: 40 dB to 70 dB
  • Excellent conformability and quick bonding
  • Good handling and workability
  • Low PIM
  • Similar to 1020BC series but without the black conductive coating
Applications
  • Shield-can lid replacement
  • Shielding display wrap
  • Display COF
  • Sensor grounding

Electrically Conductive Single-Sided Tape 1050TC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF EMI SHLDING TAPE 10M X 3.937"1050TC-25-100MMX10MRF EMI SHLDING TAPE 10M X 3.937"12 - Immediate$69.02Ver detalhes
RF EMI SHLD TAPE 98.425'X19.685"1050TC-25-500MMX30MRF EMI SHLD TAPE 98.425'X19.685"0 - Immediate$701.67Ver detalhes
Published: 2023-08-18