Scotch® 4740 High Performance Fine Line Tape

The 3M Scotch 4740 versatile fine line tape is expertly crafted for automotive OEM two-tone paint applications

Image of 3M Scotch® 4740 High Performance Fine Line TapeThe 3M Scotch 4740 versatile fine line tape is designed to withstand high temperatures to ensure a consistent performance in the most demanding environments. Designed to remove cleanly with no edge residue or ghosting, this tape delivers professional results with clean removal performance. Its excellent conformability allows it to adhere seamlessly, for precise and reliable application.

Features
  • High performance fine line tape
  • High temperature resistance
    • +160°C for 1 hour
    • +180°C for 10 minutes
  • Clean removability
  • Excellent conformability
  • Solventless adhesive and PVC free backing
Applications
  • Two-tone paint masking applications
  • Automotive
  • Aerospace
  • Specialty vehicles

Scotch® 4740 High Performance Fine Line Tape

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SCOTCH HIGHPERF FINELINETAPE47404740SCOTCH HIGHPERF FINELINETAPE47400 - Immediate$47.41Ver detalhes
SCOTCH HIGHPERF FINELINETAPE47404740SCOTCH HIGHPERF FINELINETAPE47400 - Immediate$71.52Ver detalhes
SCOTCH HIGHPERF FINELINETAPE47404740SCOTCH HIGHPERF FINELINETAPE47400 - Immediate$91.46Ver detalhes
SCOTCH HIGHPERF FINELINETAPE47404740SCOTCH HIGHPERF FINELINETAPE47400 - Immediate$107.71Ver detalhes
Published: 2025-11-26