Transparent Conductor Film

3M's unpatterned conductor film sheet can be customized into a post-patterned sheet format

Image of 3M's Transparent Conductor Film 3M™ transparent conductor film is a thin, transparent conductive film equipped with a copper grid as the conductive layer. With high light transmittance, low sheet resistance, and excellent flexibility, this film has been demonstrated in inconspicuous sub-6 GHz antenna products for indoor and outdoor use. This conductive transparent film from 3M helps enable high-power designs with low surface electrical resistance. Its flexible PET substrate allows for application over surfaces or lamination to a rigid support, such as a window. This 450 mm x 450 mm unpatterned master sheet is great for prototyping antenna designs and RF shielding, but it can also be used as a post-patterned sheet format by applying a customer-supplied antenna pattern design.

Features

  • High transparency (>80% open area)
  • Proprietary copper grid conductive layer
  • Implemented in low-profile antennas achieving VSWR, PIM, and gain requirements that are typical for non-transparent antennas
  • Flexible PET substrate
  • High efficiency: <0.05 Ω per square sheet resistance
  • High power capability: up to 50 W
  • Excellent EMI shielding performance
  • Grid performance similar to solid copper
  • High adhesion allows for a small bend radius
  • Darkening treatment for all copper surfaces
  • Available as a post-patterned sheet (or roll) format using a customer-supplied antenna pattern design and available as pre-cut laminated assemblies designed to customer specifications

Applications

  • For use in indoor and outdoor inconspicuous sub-6 GHz antenna designs
  • Antenna power capabilities up to 50 W (continuous), dependent upon antenna design
  • 5G transparent antenna for vehicles, trains, building windows, street luminaries, and many others
  • 5G IoT transparent antenna
  • EMI/EMC applications such as RF shielding for windows
Image of 3M's Close-Up of Mesh Conductor Traces 300 µm x 30µm x 5 µm (click to enlarge)
Close-up of mesh
Image of 3M's Transparent Conductor Film Flexibility (click to enlarge)
Very good flexibility

Transparent Conductor Film

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
3M TRANSPARENT CONDUCTOR FILM 3M3M23-MS3M TRANSPARENT CONDUCTOR FILM 3M3 - Immediate$246.34Ver detalhes
Published: 2024-06-06