TPA9151 ±275 V Common Mode Voltage Difference Amplifier

3PEAK’s unity gain difference amplifier provides a gain error of ±0.03% over -40°C to +125°C

Image of 3PEAK's TPA9151 ±275V Common Mode Voltage Difference Amplifier3PEAK's TPA9151 is a general-purpose, unity-gain difference amplifier for precision signal conditioning from -275 V to 275 V common voltage range. The on-chip resistors are trimmed for excellent gain accuracy and high CMRR over the operating temperature range. The device can be used to replace isolation amplifiers in applications if the galvanic isolation is not required.

Features
  • Common mode voltage: ±275
  • ±1 mV offset (max)
  • Offset voltage drift: 2 µV/°C
  • Gain error: 0.03% maximum
  • Gain drift: 5 PPM/°C
  • Bandwidth: 500 kHz
  • Slew rate: 10 V/µs
  • EMI enhancement
  • Operating temperature range: -40°C to +125°C
  • TPA9151: two reference pins
  • TPA9152: one reference pin
  • Supply voltage range: ±2.25 V to ±18 V
  • Impedance differential: 1600 kΩ
  • Common mode: 400 kΩ
  • Quiescent current: 3 mA maximum
Applications
  • Current sense on high common voltage
  • Battery voltage monitors
  • Industrial controls

TPA9151 ±275 V Common Mode Voltage Difference Amplifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIFFERENCE AMPLIFIER, 8-SOPTPA9151-SO1RDIFFERENCE AMPLIFIER, 8-SOP3905 - Immediate$5.64Ver detalhes
Published: 2024-06-20