Max Clip™ System Heat Sinks

Improve thermal performance and design flexibility with Boyd Max clips and extruded heat sinks

Image of Aavid Max Clip System Heat SinksBoyd has introduced a line of heat sink extrusion profiles that allow for a variety of clips that snap into place and enable multiple devices to be attached to the same heat sink with no drilling, tapping, or particular hole patterns. These aluminum extrusion heat sinks are simple to use while reducing labor costs and increasing versatility.

The clips are used in conjunction with the extrusion profiles that secure to all TO-220 and TO-247 style devices. The optional addition of solder pins inserted into the mounting base contributes to labor savings. Using this style of heat sink/clip combination reduces manufacturing assembly time and overall BOM components (no board-mounting hardware required).

Video for Boyd's Max Clip System

Features
  • Multiple clip options
  • Solder pin options
  • Attachable to PCB
  • Over 40 out of the box options with custom options available
Applications
  • Power supplies
  • Controllers

Heatsinks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MAX CLIP HEATSINKM46165B021000GMAX CLIP HEATSINK0 - Immediate$1.45Ver detalhes
MAX CLIP HEATSINKM48059B011000GMAX CLIP HEATSINK1459 - Immediate$2.86Ver detalhes
MAX CLIP HEATSINKM48079B011000GMAX CLIP HEATSINK3532 - Immediate$3.07Ver detalhes
MAX CLIP HEATSINKM47059B011000GMAX CLIP HEATSINK0 - Immediate$2.18Ver detalhes
MAX CLIP HEATSINKM47098B011000GMAX CLIP HEATSINK831 - Immediate$2.24Ver detalhes
MAX CLIP HEATSINKM48118B011000GMAX CLIP HEATSINK0 - Immediate$3.40Ver detalhes
MAX CLIP HEATSINKM47079B011000GMAX CLIP HEATSINK0 - Immediate$2.25Ver detalhes
MAX CLIP HEATSINKM49165B021000GMAX CLIP HEATSINK343 - Immediate$3.47Ver detalhes
MAX CLIP HEATSINKM48098B011000GMAX CLIP HEATSINK670 - Immediate$3.11Ver detalhes
MAX CLIP HEATSINKM45165B021000GMAX CLIP HEATSINK3132 - Immediate$3.41Ver detalhes

Clips

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MAX CLIP TO-220/MAX220 LOW-FORCEMAX01NGMAX CLIP TO-220/MAX220 LOW-FORCE46513 - Immediate$0.36Ver detalhes
MAX CLIP TO-218/TO-247 SCREW-MNTMAX08NGMAX CLIP TO-218/TO-247 SCREW-MNT56982 - Immediate$0.40Ver detalhes
MAX CLIP TO-220/MAX220 SCREW-MNTMAX07NGMAX CLIP TO-220/MAX220 SCREW-MNT29913 - Immediate$0.26Ver detalhes
MAX CLIP TO-220/MAX220 HIGHFORCEMAX01-HNGMAX CLIP TO-220/MAX220 HIGHFORCE43338 - Immediate$0.44Ver detalhes
MAX CLIP TO-247/MAX247 STD-FORCEMAX03NGMAX CLIP TO-247/MAX247 STD-FORCE46673 - Immediate$0.45Ver detalhes
MAX CLIP TO-220/MAX220 LOW-FORCEMAX02NGMAX CLIP TO-220/MAX220 LOW-FORCE24904 - Immediate$0.34Ver detalhes
MAX CLIP TO-220 STD-FORCE LONGMAX10NGMAX CLIP TO-220 STD-FORCE LONG20978 - Immediate$0.46Ver detalhes
MAX CLIP TO-220/MAX220 HIGHFORCEMAX02-HNGMAX CLIP TO-220/MAX220 HIGHFORCE9199 - Immediate$0.65Ver detalhes
MAX CLIP TO-247/MAX247 STD-FORCEMAX04NGMAX CLIP TO-247/MAX247 STD-FORCE5047 - Immediate$0.57Ver detalhes
MAX CLIP TO-92 SENSOR LOW-FORCEMAX12NGMAX CLIP TO-92 SENSOR LOW-FORCE4570 - Immediate$0.57Ver detalhes
MAX CLIP TO-247 STD-FORCE LOCATEMAX13NGMAX CLIP TO-247 STD-FORCE LOCATE4995 - Immediate$0.65Ver detalhes
MAX CLIP TO-220 STD-FORCE SHORTMAX09NGMAX CLIP TO-220 STD-FORCE SHORT16357 - Immediate$0.40Ver detalhes
MAX CLIP TO-247/MAX247 HIGHFORCEMAX03-HNGMAX CLIP TO-247/MAX247 HIGHFORCE5698 - Immediate$0.42Ver detalhes
FORCE CLIPMAX04-HNGFORCE CLIP0 - Immediate$0.28Ver detalhes
MAX CLIPMAX11NGMAX CLIP0 - Immediate$0.35Ver detalhes
FORCE CLIPMAX23NGFORCE CLIP0 - Immediate$0.35Ver detalhes
Published: 2015-01-22