S-19682 Series High-Side Switch with Current Monitor

ABLIC’s small-package, high-side switch is ideal for camera/antenna connection diagnosis

Image of ABLIC S-19682 Series High-Side Switch with Current MonitorWith the increasing multifunctionality of automotive cameras, antennas, and sensors, ABLIC's S-19682 series (with its capability to offer connection diagnosis of a variety of applications) is a space-saving and flexible solution.

Unlike conventional multi-channel products, the S-19682 series allows a higher degree of board design freedom to simplify board layout design. The 1-channel high-side switch with 36 V input, 600 mA output, and a current monitor function, is housed in a small package.

The S-19682 series can flexibly accommodate any number of cameras such as driver status monitors or drive recorders.

Features
  • Input voltage: 4.5 V to 36.0 V
  • Current consumption
    • During operation: 55 μA (typical), 95 μA (maximum) (TJ = −40°C to +150°C)
    • During power-off: 0.6 μA (typical), 2.0 μA (maximum) (TJ = −40°C to +125°C)
  • ON resistance
    • RON = 0.6 Ω typical, 1.0 Ω maximum (TJ = −40°C to +125°C)
  • Limit current: 100 mA to 300 mA, selectable in 10 mA step
  • Limit current accuracy: ±10% (ILIM(S) = 200 mA to 300 mA)
  • Current monitor function
    • Possible to monitor load current by monitoring the CSO pin voltage
  • Built-in thermal shutdown circuit
    • Latch type, detection temperature: +170°C typical
  • Built-in overvoltage detection circuit
    • Detects an output short-circuit of the higher voltage
  • Built-in ON/OFF circuit
    • Ensuring long battery life
  • Undervoltage lockout function (UVLO)
    • 2.6 V typical (detection voltage)
  • Operation temperature range: -40°C to +125°C
  • Lead-free (Sn 100%), halogen-free
  • Withstand 45 V load dump
  • AEC-Q100 qualified
  • Package: HSNT-8(2030)
Applications
  • Remote LNA phantom power such as GPS antenna
  • ADAS locators
  • e-calling
  • Automotive navigation systems
  • Automotive audio systems
  • ADAS ECU
  • Camera ECU
  • Telematics control units
  • IVI
Diagram - Click to Enlarge
    Image of ABLIC S-19682 Series High-Side Switch with Current Monitor - Diagram 

S-19682 Series High-Side Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC HIGH SIDE SW  36V LIMIT 200MAS-19682B20A-A8T1U4IC HIGH SIDE SW 36V LIMIT 200MA100 - Immediate$3.67Ver detalhes
IC HIGH SIDE SW  36V LIMIT 100MAS-19682B10A-A8T1U4IC HIGH SIDE SW 36V LIMIT 100MA5000 - Immediate$3.67Ver detalhes
Published: 2023-12-07