ABM11-0022-T3 39 MHz Quartz Crystal

Abracon's ABM11-0022-T3 quartz crystal has an operating temperature range of -40°C to +95°C and a load capacitance of 10 pF

Image of Abracon's ABM11-0022-T3 39MHz Quartz CrystalAbracon's ABM11-0022-T3 is a custom 39 MHz ceramic base SMD quartz crystal with an 8 ppm frequency tolerance and 13 ppm frequency stability. It is designed for an operating temperature range of -40°C to +95°C and a load capacitance of 10 pF. This crystal is suitable for applications in many market verticals but is ideal for IoT/IIoT.

Features
  • Operating temperature range: -40°C to +95°C
  • Frequency tolerance @ +25°C: 8 ppm
  • Frequency stability over the operating temperature (ref. to 25°C): 13 ppm
Applications
  • Internet of Things (IoT)
  • Medical devices
  • Industrial control and automation
  • Wireless collars
  • Glucose monitors
  • LED lighting

ABM11-0022-T3 39 MHz Quartz Crystal

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 39.000MHZ 10PF SMDABM11-0022-T3CRYSTAL 39.000MHZ 10PF SMD63809 - Immediate$0.37Ver detalhes
Published: 2024-01-02