ALANC0xxG Ethernet Chip LAN Transformers
Abracon LAN transformers are designed as a more efficient alternative to traditional LAN transformer modules
Compact 1G, 2.5G, and 10G PoE and PoE+ Ethernet chip LAN transformers from Abracon are designed as a more efficient alternative to traditional LAN transformer modules. By eliminating the need for bulky toroidal cores and hand winding, these transformers leverage a fully automated production process, delivering enhanced consistency and reliability from part to part and batch to batch. Constructed with ferrite materials, they provide effective isolation between communication lines while offering superior filtering to minimize electromagnetic interference (EMI) for reliable high-speed data transmission.
Engineered to meet Power over Ethernet (PoE) and PoE+ standards, these transformers support Ethernet speeds of 1G, 2.5G, and 10G, ensuring stable power delivery and signal integrity. Their space-saving design makes them ideal for compact applications such as data centers, networking equipment, and IoT devices. Abracon LAN transformers offer increased reliability and performance, presenting a cutting-edge solution for diverse Ethernet-based applications.
- 1000Base-T/2.5GBase-T/10GBase-T
- Power over Ethernet (PoE, PoE+) capable
- Uniform transformer windings
- ICT:1CT transformer
- IEEE 802.3ab and 802.3an compliant
- Operating temperature range: -40°C to +85°C
- 4.6 mm x 3.4 mm x 3.5 mm package footprint
- Fast and gigabit Ethernet
- Servers, switches, and routers
- IP cameras and video surveillance
- Industrial computers and robotics
- Networking and communications
ALANC0xxG Ethernet Chip LAN Transformers
| Imagem | Número de peça do fabricante | Descrição | Tipo de transformador | Indutância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ALANC001G1-EADT | XFMR LAN 200UH BASE-T POE | LAN 10/100/1000 Base-T | 200µH | 1217 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | ALANC001G2-EADT | XFMR LAN 180UH BASE-T POE+ | LAN 10/100/1000 Base-T | 180µH | 1955 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | ALANC002G1-EADT | XFMR LAN 150UH 2.5G BASE-T POE | LAN 2,5G Base-T | 150µH | 1559 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | ALANC002G2-EADT | XFMR LAN 150UH 2.5G BASE-T POE+ | LAN 2,5G Base-T | 150µH | 1990 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | ALANC010G1-EADT | XFMR LAN 120UH 10G BASE-T POE | LAN 10G Base-T | 120µH | 1990 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | ALANC010G2-EADT | XFMR LAN 120UH 10G BASE-T POE+ | LAN 10G Base-T | 120µH | 1495 - Immediate | $0.65 | Ver detalhes |