AMELA Series Molded Inductors

Abracon’s molded inductors have a flat wire design that optimizes current and DCR performance for miniature package sizes

Image of Abracon's AMELA Series Molded InductorsAbracon’s AMELA series molded power inductors are designed for compact automotive, industrial, telecommunications, and consumer electronics designs. These miniature 2.0 mm x 2.5 mm inductors work ideally for DC/DC conversion in ultra-compact spaces requiring high current, high efficiency, and EMI suppression. These molded power inductors offer increased power densities (current), improved efficiency (DCR), and superior shielding (EMI) at wide operating temperature ranges. An extensive range of package sizes and inductance values is available.

The AMELA series flat wire design optimizes current and DCR performance for miniature package sizes. The flat wire type improves saturation and temperature rise currents. A metal alloy powder core is utilized for higher power densities with lower DCRs and core losses.

Features
  • 2.5 mm x 2.0 mm package size
  • Flat wire design for higher efficiency
  • Metal alloy core for soft saturation
  • Molded construction for superior magnetic shielding
  • Designed for switching frequencies between 100 kHz to 5 MHz
  • Automotive qualified option available upon request
  • Operating temperature range: -55°C to +125°C with (+40°C rise) Irms current
Applications
  • Automotive
    • Infotainment
    • ADAS
    • LIDAR/radars
    • ETC systems
    • Tire monitoring
  • Telecommunications
    • Compact radios
    • Signal relays
    • Telephones
    • Portable LTE/Wi-Fi
  • Industrial
    • IIoT
    • Metering
    • Asset tracking
  • Consumer electronics
    • Wearables
    • Portable gaming
    • Handheld remotes
    • Thermostats
    • Payment systems

AMELA2010S Series Molded Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 1.5UH 2.8A 70 MOHM SMDAMELA2010S-1R5MTFIXED IND 1.5UH 2.8A 70 MOHM SMD3000 - Immediate$0.28Ver detalhes
FIXED IND 220NH 6.5A 17 MOHM SMDAMELA2010S-R22MTFIXED IND 220NH 6.5A 17 MOHM SMD2240 - Immediate$0.28Ver detalhes
FIXED IND 1UH 3.4A 53 MOHM SMDAMELA2010S-1R0MTFIXED IND 1UH 3.4A 53 MOHM SMD6000 - Immediate$0.28Ver detalhes
FIXED IND 2.2UH 2A 105 MOHM SMDAMELA2010S-2R2MTFIXED IND 2.2UH 2A 105 MOHM SMD2519 - Immediate$0.28Ver detalhes

AMELA2012S Series Molded Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 1UH 3.7A 45 MOHM SMDAMELA2012S-1R0MTFIXED IND 1UH 3.7A 45 MOHM SMD12000 - Immediate$0.21Ver detalhes
FIXED IND 1.5UH 2.9A 60 MOHM SMDAMELA2012S-1R5MTFIXED IND 1.5UH 2.9A 60 MOHM SMD2451 - Immediate$0.21Ver detalhes
FIXED IND 2.2UH 2.4A 90 MOHM SMDAMELA2012S-2R2MTFIXED IND 2.2UH 2.4A 90 MOHM SMD9675 - Immediate$0.21Ver detalhes
FIXED IND 220NH 10A 13 MOHM SMDAMELA2012S-R22MTFIXED IND 220NH 10A 13 MOHM SMD99 - Immediate$0.20Ver detalhes
Published: 2021-06-14