AMJM/AMJD/AMPM/AMPD Series Power Consumption Optimized Oscillators

Abracon's oscillators are ideal for industrial and consumer applications that require an added level of durability

Image of Abracon's Power Consumption Optimized OscillatorsAbracon's AMJM/AMJD/AMPM/AMPD power consumption optimized oscillators are based on micro-electromechanical systems (MEMS) designed for compact, portable, and battery power applications. MEMS devices present an ultra-small footprint and can produce an accurate clock that is robust and immune to shock and vibration. These oscillators are ideal for industrial and consumer applications that require an added level of durability. The series offers stability and temperature operation functions configurable by the factory. The devices can be configured with a standby function that enables 12 μA current consumption to extend battery life when the clock signal is not being used. The AMJD and AMPD series offer a frequency select pin allowing the output frequency to be switched between any two frequencies in their range.

Power Optimized MEMS Oscillators

Features
  • Compact footprint as small as 1.6 mm x 1.2 mm
  • Low 0.84 mm profile
  • Low power consumption
  • Short lead time for new frequencies
  • Wide operating temperature range: -40°C to +85°C
Applications
  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones and robotics

AMJM Series Oscillators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MEMS OSC XO 100.0000MHZ SMDAMJMGFB-100.0000TMEMS OSC XO 100.0000MHZ SMD6867 - Immediate$2.65Ver detalhes
MEMS OSC XO 100.0000MHZ SMDAMJMAFB-100.0000TMEMS OSC XO 100.0000MHZ SMD1 - Immediate$2.43Ver detalhes
MEMS OSC XO 100.0000MHZ SMDAMJMDFB-100.0000TMEMS OSC XO 100.0000MHZ SMD898 - Immediate$2.19Ver detalhes
Published: 2019-03-21