ASPI and ASM Series Low-Profile, High-Current Power Inductors

Abracon's low-profile, high-current power inductors are designed for standard, automotive, and industrial applications

Image of Abracon ASPI and ASMP Series Low-Profile, High-Current Power InductorsAbracon's multiple series of next-generation power inductors are optimized for a wide range of applications from high power automotive and industrial grade to medium power low-profile solutions down to ultra-compact wearable devices and IoT. The product line features miniature chip inductors in packages as small as 1.6 mm x 0.8 mm x 0.8 mm with RMS current carrying up to 5 A and automotive grade inductors with up 118 A of saturation current. The automotive grade inductors support AEC-Q200 grade 0 or 1 (-55°C to +155°C or -40°C to +125°C), PPAP level 3, and TS-16949 qualified manufacturing.

Low-Profile, High-Current Power Inductors

Applications
  • Transportation
  • Audio and video
  • IoT, Industrial IoT (IIoT)
  • Lighting, LED ballasts
  • Motor controls
  • Drones and robotics
  • Solar inverters and solar power
  • Industrial applications
  • Energy-efficient lighting
  • Battery operated devices
  • Medical and medical monitoring
  • DC/DC converters and switches
  • Mode power supplies

ASMPM Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Available QuantityPreçoVer detalhes
FIXED IND 1UH 2.6A 70 MOHM SMDASMPM-0806-1R0M-TFIXED IND 1UH 2.6A 70 MOHM SMD2.6 A11402 - Immediate$0.24Ver detalhes

ASPIAIG-F Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Available QuantityPreçoVer detalhes
FIXED IND 1.5UH 7.6A 23.5 MOHMASPIAIG-F4020-1R5M-TFIXED IND 1.5UH 7.6A 23.5 MOHM7.6 A5218 - Immediate$1.35Ver detalhes

ASPIAIG-S4035 Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Available QuantityPreçoVer detalhes
FIXED IND 10UH 1.85A 140 MOHMASPIAIG-S4035-100M-TFIXED IND 10UH 1.85A 140 MOHM1.85 A1912 - Immediate$0.27Ver detalhes
FIXED IND 15UH 1.45A 230 MOHMASPIAIG-S4035-150M-TFIXED IND 15UH 1.45A 230 MOHM1.45 A2631 - Immediate$0.28Ver detalhes
FIXED IND 22UH 1.3A 290 MOHM SMDASPIAIG-S4035-220M-TFIXED IND 22UH 1.3A 290 MOHM SMD1.3 A109 - Immediate$0.28Ver detalhes
FIXED IND 2.2UH 3.5A 40 MOHM SMDASPIAIG-S4035-2R2M-TFIXED IND 2.2UH 3.5A 40 MOHM SMD3.5 A1049 - Immediate$0.28Ver detalhes

ASPIAIG-F1x Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Available QuantityPreçoVer detalhes
FIXED IND 10UH 7.5A 30 MOHM SMDASPIAIG-F1040-100M-TFIXED IND 10UH 7.5A 30 MOHM SMD7.5 A824 - Immediate$1.06Ver detalhes
FIXED IND 15UH 6.25A 45 MOHM SMDASPIAIG-F1040-150M-TFIXED IND 15UH 6.25A 45 MOHM SMD6.25 A540 - Immediate$0.92Ver detalhes

ASPI-M Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Saturação (Isat)Available QuantityPreçoVer detalhes
FIXED IND 1UH SURFACE MOUNTASPI-M3015-1R0M-TFIXED IND 1UH SURFACE MOUNT-1900 - Immediate$0.33Ver detalhes
FIXED IND 2.2UH SURFACE MOUNTASPI-M3015-2R2M-TFIXED IND 2.2UH SURFACE MOUNT-1800 - Immediate$0.33Ver detalhes
FIXED IND 4.7UH SURFACE MOUNTASPI-M3015-4R7M-TFIXED IND 4.7UH SURFACE MOUNT-1892 - Immediate$0.33Ver detalhes

ASPI-U Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Saturação (Isat)Available QuantityPreçoVer detalhes
FIXED IND 1UH SURFACE MOUNTASPI-U252010-1R0M-TFIXED IND 1UH SURFACE MOUNT-1936 - Immediate$0.27Ver detalhes
FIXED IND 2.2UH SURFACE MOUNTASPI-U252010-2R2M-TFIXED IND 2.2UH SURFACE MOUNT-1916 - Immediate$0.27Ver detalhes
FIXED IND 4.7UH SURFACE MOUNTASPI-U252010-4R7M-TFIXED IND 4.7UH SURFACE MOUNT-0 - Immediate$0.50Ver detalhes
Published: 2019-03-25