OnBoard Stamped Antennas

Abracon’s surface mount stamped metal antennas can be placed under components and are equipped with space-saving features

Image of Abracon Corporation's OnBoard™ Stamped AntennasAbracon’s OnBoard stamped metal antennas can support planar inverted-F antenna (PIFA) technology. The implementation of the antenna's technology is at a low cost by using stamped metal. These antennas are supplied on tape and reel for electronic assembly. The OnBoard SMD antennas are a secure choice to get robust connectivity in wireless applications.

The OnBoard stamped metal antennas can be placed under components and are equipped with a space-saving feature in which no reserve PCB area is needed for the antenna, only a pad area for the antenna legs or pins. These antennas have a relatively omnidirectional radiation pattern, a mixed polarization, and a high radiation efficiency. The OnBoard antennas are ideal for protocols including Bluetooth®, Wi-Fi, cellular, 2G, 3G, 4G (LTE, NB-IoT), and positioning/GNSS.

Features
  • Ultra-compact design
  • Surface mount design
  • Stable frequency
  • Extended operating temperatures
  • Linear polarization
  • Durable shelf life of up to ten years
  • Low loss material
Applications
  • IoT and M2M
  • Telemetry
  • Wireless remote controls
  • Personal area networks (PAN)
  • Industrial/commercial equipment
  • Remote technology/monitoring
  • 2.4/5.0 GHz for Wi-Fi, BT, BLE, Zigbee®, and ISM applications
  • Network devices
  • Consumer tracking
  • Smart homes
  • Smart wearables

OnBoard Stamped Antennas

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF ANT 2.4GHZ/5.5GHZ STAMPED METPRO-OB-536RF ANT 2.4GHZ/5.5GHZ STAMPED MET4332 - Immediate$0.46Ver detalhes
RF ANT 2.4GHZ STAMPED MET SLDPRO-OB-440RF ANT 2.4GHZ STAMPED MET SLD116486 - Immediate$0.41Ver detalhes
ANT ONBOARD SMD 2400 STAMPEDPRO-OB-607ANT ONBOARD SMD 2400 STAMPED20650 - Immediate$0.43Ver detalhes
RF ANT 1.575GHZ/1.602GHZ STAMPEDPRO-OB-430RF ANT 1.575GHZ/1.602GHZ STAMPED2685 - Immediate$0.71Ver detalhes
ANT GSM/NB-IOT SMDPRO-OB-572ANT GSM/NB-IOT SMD1283 - Immediate$4.89Ver detalhes
RF ANT 868MHZ/915MHZ STAMPED METPRO-OB-471RF ANT 868MHZ/915MHZ STAMPED MET13859 - Immediate$1.61Ver detalhes
Published: 2022-07-01