AdaBox003 ESP8266 Feather Based IoT Kit

Adafruit's World of IoT - curated by DigiKey

Image of Adafruit's AdaBox003 ESP8266 Feather Based IoT Kit ADABOX003 is designed to introduce a person new to making to the joys of creating electronics and, specifically, to the world of the Internet of Things (IoT). Adafruit and DigiKey have partnered together to create a fun pack of parts that:

  • Introduces a beginner to making
  • Does not require any additional tools or paid software
  • Teaches electronics and programming skills
  • Does not assume any prior experience
  • Can be combined and adapted for months or years
  • Introduces beginners to the growing world of IoT

Included in the AdaBox003 kit is Adafruit's Feather HUZZAH with ESP8266 Wi-Fi chip, pre-soldered with Feather Stacking Headers. This 'all-in-one' 80 MHz ESP8266 Wi-Fi development board with built-in USB and battery charging is programable using the Arduino IDE or NodeMCU Lua and operates at 3.3 V logic. The board carries 4MB of Flash and offers Wi-Fi 802.11 b/g/n, with 9x GPIO, I2C, and SPI along with a 1.0 V maximum analog input. A CP2104 USB serial converter is also onboard with 921600 maximum baud rate.

Other major components included in the kit include Adafruit's 128 x 32 monochrome Featherwing OLED which includes 3 user buttons, a DHT22 temperature and capacitive humidity sensor, a micro servo that can rotate approximately 180 degrees, a PIR motion with a 2 second to 4 second adjustable delay and adjustable sensitivity, and a magnetic contact switch.

Adafruit has several example projects designed around this kit to educate users and get them started on an IoT application.

Maker.io Page: AdaBox003 projects

Video: AdaBox003

  • AdaBox003 Component Bag includes:
    • Photo cell
    • Diffused RG LED
    • 10 k potentiometer
    • Piezo buzzer
    • 10 K 5% ¼ W resistors
    • 560 ohm 5% ¼ W resistors
    • Diffused 10 mm red LED
    • Diffused 10 mm green LED
    • 12 mm tactile switches
    • SPDT switch

AdaBox 003

ImagemNúmero de peça do fabricanteDescriçãoUso principalSistema de interconexãoAmbiente de programação sugeridoAvailable QuantityPreçoVer detalhes
STARTER KIT ADABOX003 FEATHER3268STARTER KIT ADABOX003 FEATHERMCUFeatherArduino IDE, NodeMCU Lua0 - Immediate$67.95Ver detalhes

Related Products: ESP8266 Feather Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ESP8266 FEATHER HUZZAH LOOSE HDR2821ESP8266 FEATHER HUZZAH LOOSE HDR20 - Immediate$12.71Ver detalhes
ESP8266 FEATHER HUZZAH FIXED HDR3046ESP8266 FEATHER HUZZAH FIXED HDR28 - Immediate$16.11Ver detalhes
ESP8266 FEATHER HUZZAH STACK HDR3213ESP8266 FEATHER HUZZAH STACK HDR22 - Immediate$16.96Ver detalhes

Related Products: ESP8266 IoT Starter Kit

ImagemNúmero de peça do fabricanteDescriçãoUso principalSistema de interconexãoAvailable QuantityPreçoVer detalhes
KIT FEATHR HUZZAH W/ESP8266 WIFI2680KIT FEATHR HUZZAH W/ESP8266 WIFIKit de iniciante WifiFeather1 - Immediate$31.87Ver detalhes

Related Products: Other AdaBoxes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
STARTER KIT ADABOX001 ARDUINO3193STARTER KIT ADABOX001 ARDUINO0 - Immediate$59.49Ver detalhes
ADABOX002 FEATHER BLE MINI ROBOT3235ADABOX002 FEATHER BLE MINI ROBOT0 - Immediate$67.95Ver detalhes
Published: 2017-08-11