QT Py ESP32 Pico Development Board

The Adafruit QT Py ESP32 Pico is designed for makers who need a small form factor without sacrificing capability

Image of Adafruit QT Py ESP32 Pico Development BoardThe Adafruit QT Py ESP32 Pico is a powerful, compact development board built around the ESP32-S2 chip. Despite its tiny footprint, it packs a punch with native USB support, Wi-Fi® connectivity, and a rich set of peripherals. Designed for makers who need a small form factor without sacrificing capability, the QT Py ESP32 Pico is ideal for embedded IoT projects, wearables, and rapid prototyping. It features a castellated edge for easy soldering, a STEMMA QT connector for plug-and-play I2C devices, and support for CircuitPython and Arduino, enabling flexible development workflows.

Features
  • ESP32-S2 240 MHz Tensilica processor with native USB
  • 2 MB SPI Flash and 2 MB PSRAM
  • Built-in Wi-Fi with antenna
  • STEMMA QT connector for I2C peripherals
  • Castellated pads for easy soldering
  • Onboard NeoPixel RGB LED
  • USB-C® connector for power and programming
  • Compatible with CircuitPython and Arduino IDE
Applications
  • IoT sensor nodes and controllers
  • Wearable electronics
  • Wireless data logging
  • Home automation
  • STEM education and prototyping
  • Compact USB gadgets

QT Py ESP32 Pico Development Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ADAFRUIT QT PY ESP32 PICO - WIFI5395ADAFRUIT QT PY ESP32 PICO - WIFI58 - Immediate$12.71Ver detalhes
Published: 2025-08-04