ICR-3201 Gateways for LAN and Wi-Fi

Advantech's industrial IoT LAN routers and gateways offer 2x ETH, 1x RS232, and 1x RS485

Image of Advantech's ICR-3201 Gateways for LAN and Wi-FiAdvantech's ICR-3201 gateway is the perfect way to connect IP or serial devices to a LAN network via the WAN interface. Industrial M2M and IoT applications include kiosks, industrial PCs, HMIs, traffic controllers, meters, UPS systems, and much more.

Features

  • LAN VPN Gateway for Industrial IoT applications
  • Powerful CPU with 1.3 GB storage to host customer SW applications
  • 2× Ethernet 10/100, 1x RS232, 1x RS485 and I/O
  • Robust metal cover with DIN and wall mount options
  • Operating temperature range from -40°C to +75°C
  • Backup real time clock
  • Sleep mode and power ignition
Applications
  • Building automation
  • Water and wastewater
  • Energy and environment
  • IoT sensing

ICR-3201 Gateways for LAN and Wi-Fi

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GLOBAL LAN ROUTER,2XETH,1XRS232,ICR-3201GLOBAL LAN ROUTER,2XETH,1XRS232,0 - Immediate$331.04Ver detalhes
GLOBAL LAN,2XETH,1XRS232,1XRS485ICR-3201WGLOBAL LAN,2XETH,1XRS232,1XRS4851 - Immediate$427.84Ver detalhes
Published: 2021-06-18