IDAQ-784 Encoder Counter Timer Module

Advantech high-precision, 32-bit encoder counter/timer modules are optimized for advanced position measurement and timing applications

Image of Advantech IDAQ-784 Encoder Counter/Timer ModuleThe Advantech IDAQ-784 high-precision, 32-bit encoder counter/timer module is optimized for advanced position measurement and timing applications. Designed to support multiple encoder modes, programmable trigger outputs, and seamless integration with other iDAQ modules, the IDAQ-784 delivers reliable, synchronized data acquisition for complex industrial environments. Engineered for precision, the IDAQ-784 is a versatile choice for applications in industrial automation, robotics, and motion control, ensuring accurate, reliable performance in demanding conditions.

Features

  • 4-channel, 32-bit encoder/counter: provides high-resolution counting across four channels for detailed positional measurements
  • Flexible encoder mode support accommodates quadrature (X1, X2, X4), two-pulse (CW/CCW), and pulse-direction (signed pulse) modes
  • Programmable trigger output: preloaded FIFO-triggered output allows precise position comparison and event-based triggering
  • Comparison output for synchronization: acts as a trigger or conversion clock for iDAQ modules through the iDAQ chassis
  • Digital signal filtering: built-in digital filter reduces noise, enhancing signal clarity and measurement accuracy
  • Buffered data acquisition supports buffered acquisition with full synchronization across multiple iDAQ modules for comprehensive data collection
Applications
  • Industrial automation and positioning
  • Robotics and motion control
  • Conveyor and material handling systems
  • Process monitoring and machine vision
  • Precision measurement in manufacturing

IDAQ-784 Encoder Counter Timer Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
4-CH COUNTER & ENCODER IDAQ MODUIDAQ-784-A4-CH COUNTER & ENCODER IDAQ MODU2 - Immediate$388.40Ver detalhes
Published: 2024-12-05