IMC-150LPC-R/IMC-150LPC-M PoE Long Reach Ethernet Extenders

Advantech’s hardened PoE extenders are designed to extend power and data over coaxial in wide temperature environments

Image of Advantech's IMC-150LPC-R/IMC-150LPC-M POE Long Reach Ethernet ExtendersAdvantech’s IMC-150LPC-M and IMC-150LPC-R extenders are designed to be used in a pair configuration to extend Ethernet over a coaxial connection. The IMC-150LPC-M is designed for use at a central site, while IMC-150LPC-R is used at a remote site. Both devices are capable of extending data and power transmission by more than 15.4 W at 300 m (985 ft) using extant coaxial cables.

The IMC-150LPC-M and IMC-150LPC-R extenders support power draw power-off via a management switch to enable users to control the unit remotely. This series is compliant with EN50121-4 standards for trackside installation.

Features
  • Delivers data up to 300 m (985 ft) at 100 Mbps with power via coaxial cable
  • Extends power >15.4 W with 300 m (985 ft) long coaxial cable
  • Railway trackside EN 50121-4 EMC certified
  • Features copper-based link fault pass through (LFPT)
  • Supports remote PD power ON/OFF by disabling/enabling port via management switch
Applications
  • Security
  • Transportation
  • Manufacturing

IMC-150LPC-R/IMC-150LPC-M PoE Long Reach Ethernet Extenders

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HARDENED POE LONG REACH ETHERNETIMC-150LPC-RHARDENED POE LONG REACH ETHERNET3 - Immediate$210.99Ver detalhes
HARDENED POE LONG REACH ETHERNETIMC-150LPC-MHARDENED POE LONG REACH ETHERNET4 - Immediate$210.99Ver detalhes
Published: 2022-06-21