WOP-207K-NAE 7" WQVGA Operator Panel

Advantech's WOP-207K-NAE 7" WQVGA operator panel comes with HMINavi software installed

Image of Advantech's WOP-207K-NAE 7" WQVGA Operator PanelTo fulfill the stringent standards of the automation market, especially for packaging, label slitting, and food and beverage (F&B) applications, Advantech developed the WOP-200K series for diverse operations involving PLCs, thermal controllers, inverters, and sensors. Powered by an ARM9™ 32-bit RISC processor with 64 MB working memory, the WOP-200K series systems have LCDs of varying sizes (from 4.3" to 15"). Additionally, WOP-200K systems are bundled with Advantech’s HMINavi software, a human-machine interface (HMI) designed for HMI applications to reduce labor and improve manufacturing efficiency through visualization. Powerful connectivity drivers support over 500 variety market brands of PLC.

Features

  • ARM9 32-bit RISC processor with 64 MB SDRAM working memory
  • Supports 500+ PLC industrial communication protocols
  • Backup memory 128 KB for retaining critical data or parameters
  • Supports the HMINavi designer development tool, free on Windows 10
  • Supports HMINavi runtime data downloads through serial, Ethernet, or USB ports
  • No limitation on the internal I/O points used for a variety of application
  • Easy to switch one application to different LCD sizes in seconds
  • Supports operation in both landscape and portrait mode
  • Panel mount design ensures easy installation and IP66-rated front panel
Applications
  • Operator interface
  • PLC visualization
  • Machine HMI

WOP-207K-NAE 7" WQVGA Operator Panel

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
7" WQVGA OPERATOR PANEL INSTALLEWOP-207K-NAE7" WQVGA OPERATOR PANEL INSTALLE1 - Immediate
3 - Factory Stock
$380.39Ver detalhes
Published: 2021-11-24