A4980 Programmable Stepper Drive

Allegro’s flexible microstepping motor driver features a built-in translator for easy operation

Image of Allegro MicroSystems A4980 Programmable Stepper DriveAllegro MicroSystems' A4980 is a flexible microstepping motor driver with a built-in translator for easy operation. It is a single-chip solution, designed to operate bipolar stepper motors in full-, half-, quarter-, and sixteenth-step modes, at up to 28 V and ±1.4 A. The A4980 can be controlled by simple step and direction inputs, or through the SPI-compatible serial interface that also can be used to program many of the integrated features and to read diagnostic information.

The current regulator can be programmed to operate in fixed off-time or fixed frequency PWM, with several decay modes to reduce audible motor noise and increase step accuracy. In addition the phase current tables can be programmed via the serial interface to create unique microstep current profiles to further improve motor performance for specific applications.

The current in each phase of the motor is controlled through a DMOS full bridge, using synchronous rectification to improve power dissipation. Internal circuits and timers prevent cross-conduction and shoot-through when switching between high-side and low-side drives.

The outputs are protected from short-circuits, and features for low load current and stalled rotor detection are included. Chip-level protection includes hot and cold thermal warnings, overtemperature shutdown, and overvoltage and undervoltage lockout.

Features
  • Peak motor current up to ±1.4 A, 28 V
  • Low RDS(ON) outputs: 0.5 Ω source and sink (typical)
  • Automatic current decay mode detection/selection
  • Mixed, fast, and slow current decay modes
  • Synchronous rectification for low-power dissipation
  • Internal OVLO, UVLO, and thermal shutdown circuitry
  • Crossover-current protection
  • Short-circuit and open-load diagnostics
  • Hot and cold thermal warning
  • Stall detect features
  • SPI-compatible or simple step and direction motion control
  • Highly configurable via SPI-compatible serial interface
Applications
  • Stepper motors
  • Engine management
  • Headlamp positioning

A4980 Programmable Stepper Drive

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MTR DRV BIPOLR 3-5.5V 28TSSOPA4980KLPTR-TIC MTR DRV BIPOLR 3-5.5V 28TSSOP16325 - Immediate$3.70Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR A4980APEK4980KLP-01-TEVAL BOARD FOR A49800 - Immediate$152.70Ver detalhes
Published: 2024-05-30