Dual-Die 8 Gb DDR3L SDRAMs
Alliance Memory’s dual-die 8 Gb DDR3L SDRAMs are available in 78-ball and 96-ball FBGA packages
Alliance Memory responded to Micron Technology's announcement of a last-time buy date for its 8 Gb DDR3L single-die SDRAMs by offering the original Micron part numbers, along with Alliance Memory identical replacements. For long-term support and new designs, the Alliance AS4C1G8D3LA and AS4C512M16D3LA/D3LB dual-die 8Gb DDR3L SDRAMs are pin-for-pin drop-in replacements and are fully compatible with the monolithic devices.
- Offered in 78-ball and 96-ball FBGA packages
- Two 4 GB (512M x 8) dies stacked (DDP)
- Extremely fast data rates of 1866 Mbps
- Clock rates of 933 MHz
- Operate from a single +1.35 V power supply with backward compatibility to 1.5 V
- Available temperature ranges:
- Commercial: 0°C to +95°C
- Industrial: -40°C to +95°C
- Support sequential and interleave burst types with read or write burst lengths of 4 or 8
- An auto pre-charge function provides a self-timed row pre-charge initiated at the end of the burst sequence
- Easy-to-use refresh functions include auto- or self-refresh
- RoHS compliant
- Halogen-free
- One chip select
- Servers
- Embedded designs
- Industrial
- Medical
- Automotive
Integrated Circuits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS4C1G8D3LA-10BCN | IC DRAM 8GBIT PARALLEL 78FBGA | 765 - Immediate | $74.74 | Ver detalhes |
![]() | ![]() | AS4C512M16D3LA-10BCN | IC DRAM 8GBIT PAR 96FBGA | 185 - Immediate | $74.74 | Ver detalhes |
![]() | ![]() | AS4C512M16D3LA-10BIN | IC DRAM 8GBIT PAR 96FBGA | 273 - Immediate | $83.13 | Ver detalhes |
![]() | ![]() | AS4C512M16D3LB-12BCN | IC DRAM 8GBIT PARALLEL 96FBGA | 329 - Immediate | $74.74 | Ver detalhes |
![]() | ![]() | AS4C1G8MD3L-12BCN | IC DRAM 8GBIT PARALLEL 78FBGA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AS4C512M16D3L-12BCN | IC DRAM 8GBIT PARALLEL 96FBGA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AS4C512M16D3L-12BIN | IC DRAM 8GBIT PARALLEL 96FBGA | 0 - Immediate | $21.08 | Ver detalhes |