Alvium® 1500 High-Performance MIPI CSI-2 Camera Modules
Allied Vision's industrial-grade camera module with built-in ISP, on-board image correction, and pre-processing for reduced host CPU load
Allied Vision’s Alvium 1500 is a camera series that brings industrial performance to embedded vision applications. It combines a single board hardware design and high-quality image sensors with a MIPI CSI-2 interface (D-PHY). The unique ALVIUM processor with built-in image signal processor performs image corrections on-board the camera to offload the host CPU. It also ensures all sensor variants share the same driver for easy software integration.
Alvium 1500 offers four resolutions, from 0.5 megapixels to 5 megapixels, in either monochrome or color. Hardware options include bare board and three different lens mounts with high-precision optical alignment. Open source drivers for NXP and NVIDIA Jetson platforms are available on Github along with adapter board designs and more.
- Powered by ALVIUM technology
- On-board image correction and preprocessing for reduced host CPU load
- Shared driver for all sensor variants
- Hardware options: bare board, C-Mount, CS Mount, S/M12-Mount
- High-precision optical sensor alignment
- Resolution: 0.5 MP, 1.2 MP, 2.1 MP, 5 MP (mono and color)
- Up to 118 fps
- MIPI CSI-2 interface (D-PHY)
- Integrated ISP
- Industrial quality inspection
- Robotics
- Medical imaging
- Autonomous vehicles
- Agriculture
- Retail
To connect the Mipi CSI-2 camera to an embedded board, a cable, and an adapter board for the embedded board are necessary. Please make sure before ordering that the embedded platform is supported and an adapter board is available.
Alvium® 1500 High-Performance MIPI CSI-2 Camera Modules
| Imagem | Número de peça do fabricante | Descrição | Obturador | Montagem da lente | Interface | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 11484 | CAMERA MONO BAREBOARD PYTHON480 | Global | - | CSI-2 | 0 - Immediate | $214.17 | Ver detalhes |
![]() | ![]() | 11485 | CAMERA MONO SMNT OPEN PYTHON480 | Global | S | CSI-2 | 0 - Immediate | $234.57 | Ver detalhes |
![]() | ![]() | 11501 | CAMERA COLOR S-MOUNT OPEN | Rolante | S | CSI-2 | 1 - Immediate | $197.58 | Ver detalhes |
![]() | ![]() | 11497 | CAMERA COL SMOUNT OPEN AR0135CS | Global | S | CSI-2 | 6 - Immediate | $297.67 | Ver detalhes |
![]() | ![]() | 11496 | CAMERA COLOR BAREBOARD AR0135CS | Global | - | CSI-2 | 0 - Immediate | $266.44 | Ver detalhes |
![]() | ![]() | 11500 | CAMERA COLOR BAREBOARD | Rolante | - | CSI-2 | 1 - Immediate | $179.18 | Ver detalhes |
![]() | ![]() | 12893 | CAMERA COLOR S-MOUNT OPEN AR0521 | Rolante | S | CSI-2 | 1 - Immediate | $252.17 | Ver detalhes |
![]() | ![]() | 12892 | CAMERA COLOR BAREBOARD AR0521 | Rolante | - | CSI-2 | 0 - Immediate | $214.85 | Ver detalhes |
MIPI CSI-2 Cables
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 12316 | CABLE CSI-2 120MM | 81 - Immediate | $15.09 | Ver detalhes |
![]() | ![]() | 12317 | CABLE CSI-2 220MM | 115 - Immediate | $21.74 | Ver detalhes |
![]() | ![]() | 12318 | CABLE CSI-2 420MM | 181 - Immediate | $25.35 | Ver detalhes |
Mipi CSI-2 Adapter Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSI-2 RPI NVIDIA JETSON NANO XAVIER NX DEV KIT | ADAPTERCSI-2 RPI / JETSON NANO | 27 - Immediate | $29.64 | Ver detalhes |
![]() | ![]() | 14909 | ADAPTER CSI-2 JETSON TX2 / XAVIE | 11 - Immediate | $47.69 | Ver detalhes |
![]() | ![]() | 12362 | ADAPTER BOARD CSI-2 WANDBOARD | 2 - Immediate | $47.69 | Ver detalhes |
![]() | ![]() | 12314 | ADAPTER BOARD CSI-2 NITROGEN MAX | 4 - Immediate | $30.32 | Ver detalhes |
Tripod Adapter
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 12310-02 | MOUNTING ALVIUM CSI-2 USB3 | 61 - Immediate | $19.15 | Ver detalhes |
S-Mount Lenses
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 12338 | LENS S-2.97-F4-5MP-T1-2.5 SMOUNT | 1 - Immediate | $56.37 | Ver detalhes |
![]() | ![]() | 12340 | LENS S-4.1-F3-5MP-T1-2.5 SMOUNT | 1 - Immediate | $56.37 | Ver detalhes |
![]() | ![]() | 12339 | LENS S-2.97-F4-5MP-T1-2.5-IRC SM | 1 - Immediate | $56.37 | Ver detalhes |
![]() | ![]() | 12343 | LENS S-6-F1.8-5MP-T1-2.5-IRC SMT | 1 - Immediate | $56.37 | Ver detalhes |
![]() | ![]() | 12342 | LENS S-6-F1.8-5MP-T1-2.5 SMOUNT | 1 - Immediate | $56.37 | Ver detalhes |
![]() | ![]() | 12345 | LENS S-8-F1.8-5MP-T1-2.5-IRC SMT | 1 - Immediate | $56.05 | Ver detalhes |
![]() | ![]() | 12341 | LENS S-4.1-F3-5MP-T1-2.5-IRC SMT | 1 - Immediate | $56.37 | Ver detalhes |
![]() | ![]() | 12347 | LENS S-12-F2.8-5MP-T1-2.5-IRC SM | 2 - Immediate | $56.37 | Ver detalhes |
![]() | ![]() | 12346 | LENS S-12-F2.8-5MP-T1-2.5 SMOUNT | 1 - Immediate | $56.37 | Ver detalhes |
![]() | ![]() | 12344 | LENS S-8-F1.8-5MP-T1-2.5 SMOUNT | 0 - Immediate | $56.37 | Ver detalhes |