Modular APD System

Altech’s power distribution (APD) system provides flexible solutions for busing common power to many different electrical components

Image of Altech Modular APD SystemAltech’s power distribution (APD) system is a great way to simplify existing wiring methods. The modular APD system provides flexible solutions for busing common power to many different electrical components. Components can be easily added or removed using quick disconnects saving valuable time and cost during installation and maintenance. The APD system also provides an organized method of wiring that simplifies the wiring schematics for troubleshooting while reducing the use of excessive wires and cables.

Features
  • Single- and two-phase options
  • 25 A, 63 A, and 80 A current ratings
  • Touch proof (IP20)
  • 83 connections per meter per phase
  • Cuttable to desired length
  • Mounting options and accessories

Modular APD System

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
INSULATION CAP -APD SYS 30MM LEN17BI0INSULATION CAP -APD SYS 30MM LENBarra de barramento APD12 - Immediate
60 - Factory Stock
$0.84Ver detalhes
END SUPPORT - APD SYSTEM INCLS S17BSEND SUPPORT - APD SYSTEM INCLS SBarra de barramento APD12 - Immediate
820 - Factory Stock
$3.71Ver detalhes
BARHOLDER-APD SYS;HOLDS 6 CRTS B19FT3VBARHOLDER-APD SYS;HOLDS 6 CRTS BBarra de barramento APD14 - Immediate
60 - Factory Stock
$5.23Ver detalhes
APDBUSBAR 25A/600VAC;1PH;83TB 0.1LB83-25AAPDBUSBAR 25A/600VAC;1PH;83TB 0.Controladores de motor manuais, protetores suplementares6 - Immediate$63.11Ver detalhes
APDBUSBAR 63A/600VAC;1PH;83TB 0.1TC83-63AAPDBUSBAR 63A/600VAC;1PH;83TB 0.Controladores de motor manuais, protetores suplementares3 - Immediate
14 - Factory Stock
$76.57Ver detalhes
PWR INPUT CONN APD SYS 90A/600V40017PWR INPUT CONN APD SYS 90A/600VBarra de barramento APD4 - Immediate
166 - Factory Stock
$31.62Ver detalhes
APDBUSBAR 25A/600VAC;2PH;83TB 0.2LB83-25AAPDBUSBAR 25A/600VAC;2PH;83TB 0.Disjuntor1 - Immediate
22 - Factory Stock
$83.32Ver detalhes
Published: 2018-11-30