AMI-M32A 3-Phase High-Performance RFI Filter

Altran's heavy-duty, space saving filters is designed for industrial applications

Image of Altran's AMI-M32A 3 Phase High-Performance RFI FilterAltran's heavy-duty, space-saving metal enclosed filters offer rugged ¼” bolt connections for industrial applications while maintaining easily understood hookup patterns. The filters offer ratings from 20 A to 60 A and are available in Delta or WYE wiring configurations. Designed exclusively for regeneration systems of returning power, the AMI-M34a series includes extensive RFI suppression for industrial three-phase applications including machinery tools, three-phase inverters and converters, variable-speed motor drives, process automation services, and variable-speed automotive motor drives. The filters operate with an ambient temperature range (at rated current Ir) of -10°C to +40°C. In an ambient temperature (TA) higher than +40°C the maximum operating current (Io) is calculated as follows: Io = Ir sqrt [(85-TA)/45].

Electrical Schematic
Image of Altran's Electrical Schematic 
Specifications
  • Operating frequency: 50 Hz / 60 Hz
  • Operating current: 20 A to 60 A
  • Rated voltage (max): phase to phase: 440 VAC, phase to neutral/ground: 250 VAC
  • Hi-pot rating (one minute):
    • Line-to-ground: 1500 VAC
    • Line-to-line: 1500 VAC
    • Line-to-neutral: 1450 VDC

AMI-M32A 3-Phase High-Performance RFI Filter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LINE FILTER 7A CHASSIS MOUNTAMI-M32A-10-7-E-1LINE FILTER 7A CHASSIS MOUNT10 - Immediate$92.98Ver detalhes
LINE FILTER 16A CHASSIS MOUNTAMI-M32A-10-16-E-2LINE FILTER 16A CHASSIS MOUNT34 - Immediate$118.11Ver detalhes
LINE FILTER 7A CHASSIS MOUNTAMI-M32A-10-7-E-2LINE FILTER 7A CHASSIS MOUNT5 - Immediate$125.22Ver detalhes
LINE FILTER 30A CHASSIS MOUNTAMI-M32A-10-30-E-2LINE FILTER 30A CHASSIS MOUNT3 - Immediate$155.34Ver detalhes
LINE FILTER 42A CHASSIS MOUNTAMI-M32A-10A-42-E-2LINE FILTER 42A CHASSIS MOUNT4 - Immediate$148.13Ver detalhes
Published: 2019-03-13