KD240 Kria™ Drives Starter Kit

The AMD kit is targeted for motor control and DSP applications

Image of AMD's KD240 Driver Starter KitThe AMD Kria KD240 drives starter kit is a K24 SOM-based development platform that focuses on ease-of-use and is supported through a variety of pre-built accelerated applications, enabling fast and easy motor control application development.

Developers can benefit with greater flexibility from Ubuntu support and PYNQ-based development flows on an FPGA-based platform. With the hardware and software development requirements simplified, users can get multiple target applications running without prior FPGA experience.

Features
  • Drives application ready
  • 3-phase inverter and quadrature encoder
  • Brake control and torque sensor interface
  • Network and general connectivity
  • Three 1 Gb Ethernet (1x PS and 2x TSN-enabled Ethernet)
  • CAN, RS-485, USB 3.0 (2-port Hub), and USB 2.0
  • Pmod expansion
  • Access to the Pmod ecosystem
  • Extended to a wide range of compatible sensors
  • Ease to use and accessible
  • Low-cost FPGA-based motor control kit enables design exploration
Applications
  • Robotics drives/actuators
  • Aerial systems
  • Industrial motors
  • EV charging stations
  • Medical equipment
  • Industrial Ethernet gateways/sensors

KD240 Kria™ Drives Starter Kit

ImagemNúmero de peça do fabricanteDescriçãoTipoConteúdoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
KRIA KD240 DRIVES STARTER KITSK-KD240-GKRIA KD240 DRIVES STARTER KITFPGA + MCU/MPU SoCPlacas, cabos, fonte de alimentação, acessóriosSM-K24-XCL2G337 - Immediate$496.12Ver detalhes

Accessory

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
REV ROBOTICS BRUSHLESS MOTOR ACC
REV-95-3318REV ROBOTICS BRUSHLESS MOTOR ACC198 - Immediate$158.03Ver detalhes

Motor Accessory Pack

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KD240 MOTOR ACCESSORY PACKHW-MACCP01-SK-GKD240 MOTOR ACCESSORY PACK16 - Immediate$192.81Ver detalhes

Commercial SoM

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SOM K24 KRIA ZYNQ MPSOCSM-K24-XCL2GCSOM K24 KRIA ZYNQ MPSOC42 - Immediate$265.59Ver detalhes
SOM K24 KRIA ZYNQ MPSOCSM-K24-XCL2GISOM K24 KRIA ZYNQ MPSOC133 - Immediate$371.83Ver detalhes

Heat Sinks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
AMD XILINK HEATSINK K24 41X60X20
ATS-KRP-3706-C1-R0AMD XILINK HEATSINK K24 41X60X2083 - Immediate$22.14Ver detalhes
Novos produtos
AMD XILINK HEATSINK K24 41X60X20
ATS-KRP-3705-C1-R0AMD XILINK HEATSINK K24 41X60X2077 - Immediate$22.68Ver detalhes
Novos produtos
AMD XILINK HEATSINK K24 41X60X20
ATS-KRP-3707-C1-R0AMD XILINK HEATSINK K24 41X60X20117 - Immediate$25.08Ver detalhes
Published: 2023-10-05