UL Approved and Recognized Safe Circuits

American Electrical's safe circuits provide a finger-safe alternative to open terminal barrier strips

Image of American Electrical's Safe CircuitAmerican Electrical's new Safe Circuits product line is the innovative answer for safe, quality wiring connections for up to 20 A (UL) per circuit. They provide a finger-safe, high-quality connection that guarantees personnel safety and protects the assembly from outside objects that can interfere. Safe Circuits include a 10-pole terminal block assembly, a 10-pole jumper, and a screwdriver (also available with terminals only).

They are available in three types:

  • A standard-size, screw-clamp version (SC-AVK)
  • A standard-size, tension-clamp version (SC-PYK)
  • A miniature-size, screw-clamp version (SC-MVK)

The circuits can handle 20 A each and are UL approved and recognized. The 10-pole jumper can be easily cut-down to any size if a common distribution of voltage or signals is required. The screwdriver has an ergonomic design so that the proper torque can be applied while fitting easily in the hand. All terminals are situated on a 5" piece of slotted DIN rail for easy mounting.

Safe Circuits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
10P SCREW CLMP TERM ON 5" TS35MMSC-AVK-T10P SCREW CLMP TERM ON 5" TS35MM0 - Immediate$21.46Ver detalhes
10P SCRW TRM W/5" TS35 W/SCRWDRVSC-AVK10P SCRW TRM W/5" TS35 W/SCRWDRV0 - Immediate
75 - Factory Stock
$31.91Ver detalhes
Published: 2015-05-08