Medical Grade Transformers
Medical grade power supplies from Amgis meet a wide range of applications
Medical grade transformers from Amgis are installed in medical devices used in hospitals, medical research facilities, and biomedical companies throughout the world. Design, testing, and construction of medical grade transformers are strictly monitored under safety rules, guidelines and governing laws. Amgis' standard medical grade transformers are recognized to UL 60601-1, CSA C22.2 No. 601, Under UL File E310462. Amgis offers a broad range of standard medical toroidal transformers that can be quickly and easily configured.
Transformers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MED0100 | PWR XFMR TOROIDAL 100VA CHAS MT | 2 - Immediate | $210.47 | Ver detalhes |
![]() | ![]() | MED0200 | PWR XFMR TOROIDAL 200VA CHAS MT | 2 - Immediate | $227.10 | Ver detalhes |
![]() | ![]() | MED0300 | PWR XFMR TOROIDAL 300VA CHAS MT | 3 - Immediate | $254.53 | Ver detalhes |
![]() | ![]() | MED0400 | PWR XFMR TOROIDAL 400VA CHAS MT | 1 - Immediate | $265.40 | Ver detalhes |
![]() | ![]() | MED0600 | PWR XFMR TOROIDAL 600VA CHAS MT | 1 - Immediate | $318.02 | Ver detalhes |
![]() | ![]() | MED0800 | PWR XFMR TOROIDAL 800VA CHAS MT | 0 - Immediate | $350.79 | Ver detalhes |
![]() | ![]() | MED1000 | PWR XFMR TOROIDAL 1000VA CHAS MT | 1 - Immediate | $408.11 | Ver detalhes |
![]() | ![]() | MED1500 | PWR XFMR TOROIDAL 1500VA CHAS MT | 7 - Immediate | $494.97 | Ver detalhes |
![]() | ![]() | MED2000 | PWR XFMR TOROIDAL 2000VA CHAS MT | 1 - Immediate | $686.33 | Ver detalhes |
![]() | ![]() | MED2500 | PWR XFMR TOROIDAL 2500VA CHAS MT | 0 - Immediate | $644.32 | Ver detalhes |