Coolant/Fluid Leak Detection Sensor

Thermometrics' moisture leakage sensor is ideal for everything from cooling systems to battery packs to sump pumps

Image of Amphenol Advanced Sensors Coolant/Fluid Leak Detection SensorDue to the sharp growth of electric vehicles (EV), many OEMs are using cooling systems for their battery pack systems; however, if an instance of fluid leakage were to occur in Li-ion battery packs, it would create dangerous conditions. Thermometrics' (Amphenol Advanced Sensors) coolant/fluid leak detection sensor detects moisture leakage via a change in the resistance value of the sensor and feeds a signal to the battery management system (BMS) to warn the driver.

Features
  • 510 kΩ ±3%
  • Operating temperature range: -40°C to +85°C
  • Detect as little as 3 mm conductive fluid
  • Easy to install
  • RoHS compliant (Directive 2011/65/EU)
Applications
  • Detection of water ingress in pack or inverter
  • Overflow of water/fluid
  • Leak detection from a burst pipe
  • Detection of coolant leaks
  • Sump pumps
  • Detection of flooding events in EVSE and stationary storage
  • Level detection on tank fill applications
  • Detection of condensate accumulation in HVAC systems

Coolant/Fluid Leak Detection Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR - LIQUID LEAKAGE -BAF147B002-00A0SENSOR - LIQUID LEAKAGE -6460 - Immediate$7.39Ver detalhes
Published: 2020-01-09