NPI-19-I²C Evaluation Kit

Amphenol Advanced Sensors’ evaluation kit was designed to allow fast evaluation of I²C pressure sensors

Image of Amphenol Advanced Sensors NPI-19-I²C Evaluation KitAmphenol Advanced Sensors’ NPI-19-I²C Nova Sensor evaluation kit was designed to allow quick evaluation of the performance of I²C pressure sensors for customer applications. A graphical user interface (GUI) is available to collect sensor data by selecting the OLED display or USB streaming serial data. Full details about sensor output characteristics and specifications are described in the NPI-19 series datasheet and should be consulted with the user guide when using this evaluation kit.

Resources

Features
  • I²C calibrated pressure and temperature data display on an OLED screen
  • Overvoltage and reverse protection up to +28 V and -28 V
  • Overvoltage and undervoltage trip at 5.8 V and 2.85 V
  • UART interfaced serial data logging
Applications
  • Wide supply voltage test capability ranging from 2.9 V to 5.5 V (typ. 3.3 V) through external power supply
  • Plug and play NPI-19-I²C sensor evaluation and proof of concept testing.
  • Quick and easy NPI-19-I²C sensor demonstration
  • Sensor design verification testing

NPI-19-I²C Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
NOVA SENSOR NPI-19-I2C EVALUATIONPI-EVAL-KITNOVA SENSOR NPI-19-I2C EVALUATIO2 - Immediate$159.19Ver detalhes

NPI-19 Series Digital Pressure Sensors I²C

ImagemNúmero de peça do fabricanteDescriçãoTipo de pressãoPressão de operaçãoAvailable QuantityPreçoVer detalhes
SENSOR 200PSIA M12 14BITNPI-19M-200A2SENSOR 200PSIA M12 14BITAbsoluto200PSI (1378,95kPa)0 - Immediate$74.75Ver detalhes
SENSOR 15PSIG 14BITNPI-19A-015G2SENSOR 15PSIG 14BITMedidor15PSI (103,42kPa)3 - Immediate$65.95Ver detalhes
SENSOR 5PSIG 14BITNPI-19A-005G2SENSOR 5PSIG 14BITMedidor5psi (34,47kPa)0 - Immediate$74.75Ver detalhes
SENSOR 30PSIG M12 14BITNPI-19M-030G2SENSOR 30PSIG M12 14BITMedidor30PSI (206,84kPa)13 - Immediate$71.48Ver detalhes
SENSOR 200PSIG 14BITNPI-19A-200G2SENSOR 200PSIG 14BITMedidor200PSI (1378,95kPa)7 - Immediate$65.95Ver detalhes
SENSOR 100PSIG M12 14BITNPI-19M-100G2SENSOR 100PSIG M12 14BITMedidor100PSI (689,48kPa)7 - Immediate$65.95Ver detalhes
SENSOR 2.5PSIG 1/8"NPT 14BITNPI-19J-002G2SENSOR 2.5PSIG 1/8"NPT 14BITMedidor2,5PSI (17,24kPa)21 - Immediate$71.49Ver detalhes
SENSOR 100PSIG 14BITNPI-19A-100G2SENSOR 100PSIG 14BITMedidor100PSI (689,48kPa)0 - Immediate$74.75Ver detalhes
SENSOR 5PSIG M12 14BITNPI-19M-005G2SENSOR 5PSIG M12 14BITMedidor5psi (34,47kPa)38 - Immediate$71.48Ver detalhes
SENSOR 300PSIG 14BITNPI-19A-300G2SENSOR 300PSIG 14BITMedidor300PSI (2068,43kPa)0 - Immediate$74.75Ver detalhes
Published: 2023-03-28