ZTP-148SRC1 Non-Contact IR Temperature Sensor

Amphenol Advanced Sensors’ IR sensors are used for non-contact surface temperature measurement

Image of Amphenol Advanced Sensors ZTP-148SRC1 Non-Contact IR Temperature SensorAmphenol Advanced Sensors' ZTP-148SRC1 model consists of thermo-elements, a flat infrared filter, and a thermistor for temperature compensation, all in one hermetically-sealed TO-46 (18) sensor package. There are a variety of filters available to maximize performance in specific applications.

Features
  • Compact design
  • High sensitivity
  • Fast response time
  • Low cost
  • Included ambient temperature (thermistor) sensor
Applications
  • Ear thermometers
  • Forehead thermometers
  • Surface temperature measurement of the human body
  • IR temperature measurement for kiosks or walk-through scanners
  • Thermal scanners

Resources

IR Temperature Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR ANALOG -20C-100C TO46-3ZTP-148SRC1SENSOR ANALOG -20C-100C TO46-380407 - Immediate$1.65Ver detalhes
Published: 2020-07-15