Hermetic Circular Connectors

Amphenol Aerospace’s connectors are available in a wide range of insert arrangements to suit various standard or custom needs

Image of Amphenol Aerospace Hermetic Circular ConnectorsAmphenol Aerospace's hermetic circular connector line offers superior electrical performance plus the rugged design of a glass-sealed connector with superior leak-rate performance. Amphenol glass-sealed hermetic connectors are available in a wide variety of mil-spec configurations while also offering custom configurations for any harsh environment.

Resources

Features
  • Superior leak rates of 1 x 10-7cc/sec helium
  • Wide range of insert arrangements to suit any standard or custom needs
  • Available in solder cup, eyelet, or PC tail termination
  • Minimum of +200°C temperature rating
  • Mil-qualified for 38999, 26482, and 83723 with custom solutions available
  • Increased capacity available with an oven at the AAO location
Applications
  • Harsh environments experiencing high temperatures, pressures, or fluid exposure
  • Missile ordinance
  • Fuses
  • Fuel tanks
  • Optical systems
  • Sensors

Hermetic MIL-DTL-38999 Series III

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21NA35PNHERMETIC CIRCULAR MIL-SPEC CONNE0 - Immediate$95.99Ver detalhes
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21NA98PNHERMETIC CIRCULAR MIL-SPEC CONNE0 - Immediate$89.71Ver detalhes
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21NB35PNHERMETIC CIRCULAR MIL-SPEC CONNE114 - Immediate$123.05Ver detalhes
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21NB98PNHERMETIC CIRCULAR MIL-SPEC CONNE0 - Immediate$119.76Ver detalhes
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21NC35PNHERMETIC CIRCULAR MIL-SPEC CONNE0 - Immediate$148.54Ver detalhes
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21ND35PNHERMETIC CIRCULAR MIL-SPEC CONNE24 - Immediate$188.14Ver detalhes

Hermetic MIL-DTL-26482 Series I

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT MALE 6P TIN SOLDER CUPPT02H-10-6PCONN RCPT MALE 6P TIN SOLDER CUP42 - Immediate$67.84Ver detalhes
CONN RCPT MALE 10P TIN SLDR CUPPT02H-12-10PCONN RCPT MALE 10P TIN SLDR CUP0 - ImmediateSee Page for PricingVer detalhes
CONN RCPT MALE 3P TIN SOLDER CUPPT02H-12-3PCONN RCPT MALE 3P TIN SOLDER CUP19 - Immediate$33.06Ver detalhes
CONN RCPT MALE 8P TIN SOLDER CUPPT02H-12-8PCONN RCPT MALE 8P TIN SOLDER CUP241 - Immediate$49.91Ver detalhes
CONN RCPT MALE 19P TIN SLDR CUPPT02H-14-19PCONN RCPT MALE 19P TIN SLDR CUP22 - Immediate$81.65Ver detalhes
CONN RCPT MALE 3P TIN SOLDER CUPPT02H-8-33PCONN RCPT MALE 3P TIN SOLDER CUP9 - Immediate$29.76Ver detalhes

Hermetic MIL-DTL-83723 Series III

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT MALE 3P GOLD SLDR CUPBFY-1408-03P1DCONN RCPT MALE 3P GOLD SLDR CUP51 - Immediate$47.94Ver detalhes
CONN RCPT MALE 5P GOLD SLDR CUPBFY-1410-05P1DCONN RCPT MALE 5P GOLD SLDR CUP16 - Immediate$27.36Ver detalhes
CONN RCPT MALE 12P GOLD SLDR CUPBFY-1412-12P1DCONN RCPT MALE 12P GOLD SLDR CUP23 - Immediate$37.28Ver detalhes
CONN RCPT MALE 15P GOLD SLDR CUPBFY-1414-15P1DCONN RCPT MALE 15P GOLD SLDR CUP25 - Immediate$43.39Ver detalhes
CONN RCPT MALE 3P GOLD SLDR CUPBFY-1708-03P1DCONN RCPT MALE 3P GOLD SLDR CUP25 - Immediate$28.22Ver detalhes
CONN RCPT MALE 5P GOLD SLDR CUPBFY-1710-05P1DCONN RCPT MALE 5P GOLD SLDR CUP9 - Immediate$33.08Ver detalhes
Published: 2021-05-20