AT75 Airducer® 75 kHz Ultrasonic Transducer

Amphenol Airmar transducer's rugged sealed construction provides durability and makes it suitable for chemically aggressive environments

Image of Amphenol Airmar AT75 Airducer® 75 kHz Ultrasonic TransducerAmphenol Airmar ultrasonic AT75 ensures reliable non-contact measurement for level, flow, and distance sensing applications. Its rugged sealed construction provides durability, and the optional PVDF housing makes it suitable for chemically aggressive environments. The AT75 is available as a complete assembly or in a kit version, and it can also be offered as an AR model with a threaded cap for versatile installation. Operating at 75 kHz, it has a sensing range of 20 cm to 10 m, making it a flexible choice for various measurement needs.

Features
  • Rugged sealed construction
  • Cylindrical design allows for installation in various applications
  • Complete assembly or kit versions
  • Available in PVDF housing for use in chemically aggressive environments (ATK75)
  • 10 KΩ thermistor available for temperature compensation
Applications
  • Level measurement
  • Open channel flow
  • Proximity
  • Obstacle avoidance
  • Robotics

AT75 Airducer 75 kHz Ultrasonic Transducer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AT75 ULTRASONIC AIR TRANSDUCERAT75-DR-01AT75 ULTRASONIC AIR TRANSDUCER18 - Immediate$67.84Ver detalhes
Published: 2024-10-28