WeatherStation® Multi-Sensors

Amphenol Airmar multi-sensors offer precise and reliable weather data through a compact, maintenance-free design

Image of Amphenol Airmar WeatherStation® MultisensorsAmphenol Airmar ultrasonic WeatherStation instruments offer precise and reliable weather data through a compact, maintenance-free design featuring no moving parts. These all-in-one multi-sensors can measure real-time apparent wind speed and direction, air temperature and calculated wind chill, barometric pressure, relative humidity, calculated dew point, and heat index. Additionally, Amphenol Airmar advanced WeatherStation instruments enhance environmental sensing by incorporating movement factors such as position, speed over ground (SOG), course over ground (COG), pitch and roll, and rate of turn. With an internal compass and GPS, these instruments uniquely measure dynamic true wind speed and direction, making them suitable for both marine and land-based mobile platforms.

Features

  • Ultrasonic wind measurement: dynamic true and apparent wind speed and direction with no moving parts
  • Barometric pressure: accurate atmospheric pressure measurement
  • Air temperature: measurement with calculated heat index and wind chill when the RH module is installed
  • Relative humidity (optional): field-serviceable RH sensor with calculated dew point
  • 10 Hz GPS: offering position, COG, SOG, and time stamping
  • 3-axis compass: with dynamic stabilization and better than 1° accuracy
  • Maintenance free acoustic rain measurement including duration, intensity and amount with 95% accuracy
  • Solar radiation shield increases the accuracy and stability of temperature and relative humidity readings
  • 3-axis rate gyro: for rate-of-turn data
  • 3-axis accelerometer: for pitch and roll
Applications
  • Agriculture
  • Recreational boating
  • Ocean monitoring/unmanned surface vessels
  • Mobile applications
  • Defense

WeatherStation Multi-Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WEATHERSTATION RS232 W/15M CABLE110WX-DR232-01WEATHERSTATION RS232 W/15M CABLE11 - Immediate$1,528.79Ver detalhes
WEATHERSTATION RS422 W/15M CABLE110WX-DR422-01WEATHERSTATION RS422 W/15M CABLE0 - Immediate$1,528.79Ver detalhes
WEATHERSTATION RS232 W/15M CABLE110WXS-DR232-01WEATHERSTATION RS232 W/15M CABLE4 - Immediate$2,061.68Ver detalhes
WEATHERSTATION RS422 W/15M CABLE110WXS-DR422-01WEATHERSTATION RS422 W/15M CABLE4 - Immediate$2,061.68Ver detalhes
WEATHERSTATION RS232 W/15M CABLE150WXS-DR232-01WEATHERSTATION RS232 W/15M CABLE4 - Immediate$2,511.36Ver detalhes
WEATHERSTATION RS422 W/15M CABLE150WXS-DR422-01WEATHERSTATION RS422 W/15M CABLE4 - Immediate$2,511.36Ver detalhes
WEATHERSTATION RS232 W/15M CABLE200WX-DR232-01WEATHERSTATION RS232 W/15M CABLE9 - Immediate$1,793.36Ver detalhes
WEATHERSTATION RS422 W/15M CABLE200WX-DR422-01WEATHERSTATION RS422 W/15M CABLE6 - Immediate$1,793.36Ver detalhes
WEATHERSTATION RS232 W/15M CABLE200WX7-DR232-01WEATHERSTATION RS232 W/15M CABLE8 - Immediate$1,869.09Ver detalhes
WEATHERSTATION RS422 W/15M CABLE200WX7-DR422-01WEATHERSTATION RS422 W/15M CABLE3 - Immediate$1,869.09Ver detalhes
WEATHERSTATION RS232 W/15M CABLE220WXH-DR232-01WEATHERSTATION RS232 W/15M CABLE3 - Immediate$2,025.21Ver detalhes
WEATHERSTATION RS422 W/15M CABLE220WXH-DR422-01WEATHERSTATION RS422 W/15M CABLE5 - Immediate$2,025.21Ver detalhes
Published: 2024-10-28