AUAV Dual Airspeed and Altitude Pressure Sensor

Amphenol All Sensors high-accuracy differential pressure sensor includes a barometric pressure sensor in the same package

Image of Amphenol All Sensors' AUAV Dual Air Speed and Altitude Pressure SensorAmphenol All Sensors AUAV series combines a high-accuracy differential pressure sensor with a barometric (altitude) pressure sensor in a single package. A unique dual ASIC compensation technique provides 18 bit calibration accuracy for exceptional high-resolution performance measuring both airspeed and altitude measurements simultaneously. This small, lightweight sensor is produced using a compact printed circuit board (PCB) module and is compatible with automated SMT assembly processes. The AUAV series provides a total error band (TEB) of less than 0.45% over the compensated range of -40°C to +85°C. Interfacing the flight control system is easily handled with available I2C and SPI output interfaces. AUAV is internally regulated and operates from a single supply voltage, ranging from 1.6 VDC to 3.6 VDC. The low-profile package is ideal where small-size packaging is required. The pressure interface is also made easy having only two small capillary tubes needed for easy connection in production.

Features
  • Compact and lightweight dual sensors in a single package
  • Simultaneous measurement of windspeed and altitude (barometric) sensing
  • 18-bit high-resolution I2C or SPI output interfaces for both sensors
  • Operating temperature range: -40°C to +85°C
  • Surface-mount design compatible with SMT automated assembly
  • 1.6 VDC to 3.6 VDC internally regulated supply voltage
  • Low-power option available (standby <1 µA)
  • Barbed pressure ports
  • Fully customizable for OEM applications
Applications
  • Aerospace
  • Unmanned aerial vehicles (UAVs)
  • Drones
  • Flight navigation systems
  • Flight safety and test systems

AUAV Dual Airspeed and Altitude Pressure Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
60 INH20 250TO1250 MBARA RR LID
AUAV-L60D-M25125-RR-N60 INH20 250TO1250 MBARA RR LID0 - Immediate$58.14Ver detalhes
Novos produtos
100 INH20 250TO1250 MBARA RR LID
AUAV-L100D-M25125-RR-N100 INH20 250TO1250 MBARA RR LID0 - Immediate$58.14Ver detalhes
5 INH20 250TO1250 MBARA RR LIDAUAV-L05D-M25125-RR-N5 INH20 250TO1250 MBARA RR LID0 - Immediate$58.14Ver detalhes
30 INH20 250TO1250 MBARA RR LIDAUAV-L30D-M25125-RR-N30 INH20 250TO1250 MBARA RR LID0 - Immediate$41.19Ver detalhes
10 INH20 250TO1250 MBARA RR LIDAUAV-L10D-M25125-RR-N10 INH20 250TO1250 MBARA RR LID0 - Immediate$47.60Ver detalhes

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AUAV SENSOR EVALUATION KITEK-AUAV01AUAV SENSOR EVALUATION KIT2 - Immediate$125.03Ver detalhes
Published: 2024-06-17
Updated: 2026-02-16