High-Speed Board-to-Board Connectors

Amphenol Communications Solutions' high-speed board-to-board connectors for high density applications

Image of Amphenol Communications Solutions' BTB ConnectorsAmphenol Communications Solutions' high-speed board-to-board connectors provide high contact force reliability ensuring strong connectivity, forced insertions, and removals. Design flexibility enables 13 types of stack heights with 20- to 200-position options available for high-density applications.

Features
  • Strong signal integrity support
  • High contact force ensures mating reliability
  • Polarization key at pin edge
  • Robust mating providing strong connection
  • Optimized high-speed performance at all stacking heights can meet SAS and SAS-3 (12 GT/s) and is in process in SAS-4 (24 GT/s) electrical requirements
  • 8, 15, or 30 µ" gold plating improves contact resistance and prevents corrosion
  • Caps and Mylar options are available. Positioning bosses for correct board orientation
  • 0.8 mm BTB connectors at all stacking heights can meet the PCI Express GEN3 (8GT/s) and GEN4 (16GT/s) electrical requirements
Applications
  • High-end computers
  • Test card and card extenders
  • Routers
  • Servers
  • IP phones
  • Telecom/datacom equipment
  • Test and measurement equipment

BTB Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 64POS SMD GOLDG832MB010641222HRCONN RCPT 64POS SMD GOLD656 - Immediate$3.28Ver detalhes
CONN RCPT 80POS SMD GOLDG832MB010806222HRCONN RCPT 80POS SMD GOLD0 - Immediate$2.15Ver detalhes
CONN PLUG 100POS SMD GOLDG832MB111003222HRCONN PLUG 100POS SMD GOLD492 - Immediate$4.41Ver detalhes
Published: 2016-03-18