SFP Connectors
Amphenol Communications Solutions' connectors accept multiple transceivers and combine, transmit, and receive functions in a low-cost, compact format
Amphenol Communications Solutions' SFP product family supports applications for up to 6 Gbps per channel. The connector accepts multiple transceivers per INF-8074i and combines, transmits, and receives functions in a low-cost, compact format. The assemblies are designed to maximize valuable space on the PCB. The cages have a two-piece construction with enhanced transceiver mating tabs available in a Press-Fit version or a solder tail version. Light pipes are designed to deliver a "link" or "no link" status using LEDs attached to the PCB.
- Data rates up to 10 Gbps/channel
- Supports gigabit Ethernet, fiber channel, InfiniBand and other communications standards
- Full-metal shield for grounding and advanced EMI reduction
- Riding heat-sink technology for thermal management
- Hot-swappable
- Communications
- Switches
- Routers
- Networked storage systems
- Data centers
- Servers
- High-performance computing (HPC)
SFP Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | UE75A206000T | CONN SFP RCPT 20POS SLD R/A SMD | 43248 - Immediate | $1.00 | Ver detalhes |
![]() | ![]() | UE78-B1126-00321 | CONN SFP RCPT W/CAGE 2X1 40P R/A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | U77A2114200T | CONN SFP CAGE 1X2 PRESS-FIT R/A | 595 - Immediate | $3.24 | Ver detalhes |
![]() | ![]() | U77-A2114-1001 | CONN SFP CAGE 1X2 PRESS-FIT R/A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | UE78B212700321 | CONN SFP RCPT W/CAGE 2X2 80P R/A | 260 - Immediate | $19.91 | Ver detalhes |
![]() | ![]() | U77A41102001 | CONN SFP CAGE 1X4 PRESS-FIT R/A | 2163 - Immediate | $5.03 | Ver detalhes |
![]() | ![]() | UE75A203000T | CONN SFP RCPT 20POS SLD R/A SMD | 15502 - Immediate | $1.18 | Ver detalhes |
![]() | ![]() | U77A111430L1 | CONN SFP CAGE SLD R/A | 3122 - Immediate | $1.52 | Ver detalhes |
![]() | ![]() | U77A41142001 | CONN SFP CAGE 1X4 PRESS-FIT R/A | 437 - Immediate | $5.03 | Ver detalhes |
![]() | ![]() | U77A1118200T | CONN SFP CAGE PRESS-FIT R/A | 622 - Immediate | $1.86 | Ver detalhes |
![]() | ![]() | U77A1114300T | CONN SFP 1X1 CAGE | 13200 - Immediate | $1.38 | Ver detalhes |
![]() | ![]() | U77A11133001 | CONN SFP 1X1 CAGE | 0 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | U77A21102001 | CONN SFP CAGE NI | 1896 - Immediate | $2.92 | Ver detalhes |
![]() | ![]() | U77C41102011 | CONN 1X4 SFP CAGE LIGHT PIPES | 51 - Immediate | $4.26 | Ver detalhes |