3000 W EnergyEdge™ X-treme Card Edge Series

Amphenol's EnergyEdge X-treme card edge series feature dual contact design with options for both 5 and 7 ‎points of contact and silver-based plating

Image of Amphenol's 3000 W EnergyEdge™ X-treme Card Edge SeriesAmphenol’s 3000 W EnergyEdge X-treme card edge series offers one of the highest linear densities currently available. The series features twice as many contact points, allowing for a 25% improvement in linear current density compared to existing card edge products. X-treme's revolutionary dual contact design pushes the boundaries of card edge technology beyond 3000 W to power modern system architectures. The EnergyEdge series also provides up to a 23% size reduction compared to eHPCE®, carrying 3000 W in the same 43 mm space. The series features two variations of power contacts, a dual-beam contact option with a pitch of 5.08 mm rated at 28 A per contact, and a 3-beam option with a pitch of 7.62 mm rated at 42 A per contact. The multiple contact options provide greater flexibility for different pad layouts. The product series is available in right-angle, right-angle coplanar, vertical, and straddle mount configurations. EnergyEdge X-treme is a standard product in CRPS and M-CRPS PSU Specifications.

Features
  • Two variations of power contact options
  • Dual contact design with options for both 5 and 7 points of contact and silver-based plating
  • Available in straddle mount, right-angle, right-angle coplanar, and vertical configurations
  • 25% improvement in current linear density and 23% size reduction when compared to traditional card edge products
  • Dual contact design delivers 3000 W at 12 V
  • 2-beam with a 5.08 mm pitch, 28 A per contact
  • 3-beam with a 7.62 mm pitch, 42 A per contact
  • Provides greater flexibility for pad layouts and system architectures
  • End-of-life contact resistance of 0.4 mΩ ensures higher efficiency
  • Suitable for a wide range of application requirements
Applications
  • Communications
  • Data
  • Industrial
  • Instrumentation

3000 W EnergyEdge™ X-treme Card Edge Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRPS ENERGYEDGE X-TREME, RIGHT-AHPG12P14SRT153TCRPS ENERGYEDGE X-TREME, RIGHT-A5635 - Immediate$29.89Ver detalhes
CRPS ENERGYEDGE X-TREME VERTICALHPG36P14SVT011TCRPS ENERGYEDGE X-TREME VERTICAL4322 - Immediate$17.35Ver detalhes
CRPS ENERGYEDGE X-TREME RIGHT ANHPG24P14SRT021TCRPS ENERGYEDGE X-TREME RIGHT AN362 - Immediate$8.41Ver detalhes
CRPS ENERGYEDGE X-TREME RIGHT ANHPG36P14SRT051T-02CRPS ENERGYEDGE X-TREME RIGHT AN1483 - Immediate$9.99Ver detalhes
Published: 2023-08-14