Aorora 1.00 mm Pitch FFC/FPC Connector

Amphenol Communications Solutions pitch flex connectors are available in multiple heights and are vibration-proof

Image of Amphenol ICC Aorora 1.00mm Pitch FFC/FPC ConnectorsAmphenol Communications Solutions Aorora 1.00 mm pitch flex connectors utilize 1.00 mm contact spacing to terminate displays and support complex board-to-board connections. These connectors are offered with top and bottom contact positions in both ZIF (zero insertion force) and non-ZIF cable terminations. The connector series comes with a wide height range of 2.00 mm to 5.04 mm with 3 to 34 contact positions in both vertical and right-angle orientations. The 1.00 mm pitch FFC/FPC connector series are available with front flip and slider mechanisms and feature surface-mount termination.

Features
  • Wide height range
  • Right-angle and vertical options
  • Front flip and slider lock mechanisms promote strong FFC/FPC retention
  • Lead- and halogen-free products
  • Design flexibility
  • Supports a wide range of applications
  • Easy to operate and vibration-proof
  • Meets environmental, health, and safety requirements
Applications
  • Automotive
  • Data
  • Communications
  • Medical
  • Consumer

F516 Series: Right-Angle ZIF Flex Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC FPC BOTTOM 14POS 1MM RAF516-1A7H1-21014CONN FFC FPC BOTTOM 14POS 1MM RA4854 - Immediate$0.46Ver detalhes
CONN FFC FPC BOTTOM 18POS 1MM RAF516-1A7H1-21018CONN FFC FPC BOTTOM 18POS 1MM RA392 - Immediate$0.49Ver detalhes

F518/F519 Series: Right-Angle Non-ZIF Flex Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC FPC TOP 4POS 1MM R/AF518-1A7A1-11004CONN FFC FPC TOP 4POS 1MM R/A201 - Immediate$0.20Ver detalhes
CONN FFC FPC TOP 5POS 1MM R/AF518-1A7A1-11005CONN FFC FPC TOP 5POS 1MM R/A34629 - Immediate$0.24Ver detalhes
CONN FFC FPC TOP 6POS 1MM R/AF518-1A7A1-11006CONN FFC FPC TOP 6POS 1MM R/A0 - Immediate$0.27Ver detalhes

F51L Series: Right-Angle ZIF Flex Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC FPC BOTTOM 4POS 1MM R/AF51L-1A7H1-11004CONN FFC FPC BOTTOM 4POS 1MM R/A10864 - Immediate$0.35Ver detalhes
CONN FFC FPC BOTTOM 6POS 1MM R/AF51L-1A7H1-11006CONN FFC FPC BOTTOM 6POS 1MM R/A0 - Immediate$0.18Ver detalhes
CONN FFC FPC BOTTOM 8POS 1MM R/AF51L-1A7H1-11008CONN FFC FPC BOTTOM 8POS 1MM R/A15958 - Immediate$0.39Ver detalhes

F51H Series: Vertical A-Type Non-ZIF Flex Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC FPC VERT 4POS 1MM SMDF51H-1A7H1-11004-B100CONN FFC FPC VERT 4POS 1MM SMD22673 - Immediate$0.25Ver detalhes
CONN FFC FPC VERT 6POS 1MM SMDF51H-1A7H1-11006-B100CONN FFC FPC VERT 6POS 1MM SMD411 - Immediate$0.35Ver detalhes
CONN FFC FPC VERT 7POS 1MM SMDF51H-1A7H1-11007-B100CONN FFC FPC VERT 7POS 1MM SMD961 - Immediate$0.39Ver detalhes

F51W/F514 Series: Vertical A-Type ZIF Flex Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC FPC VERT 30POS 1MM SMDF514-1A7H1-11030CONN FFC FPC VERT 30POS 1MM SMD0 - Immediate$0.74Ver detalhes
CONN FFC FPC VERT 10POS 1MM SMDF51W-1A7H1-11010CONN FFC FPC VERT 10POS 1MM SMD4434 - Immediate$0.43Ver detalhes
CONN FFC FPC VERT 18POS 1MM SMDF536-1A7H1-11018CONN FFC FPC VERT 18POS 1MM SMD4551 - Immediate$0.53Ver detalhes

F52Q/F52R Series: RIght-Angle ZIF Flex Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC FPC TOP 4POS 1MM R/AF52Q-1A7H1-11004CONN FFC FPC TOP 4POS 1MM R/A18000 - Immediate$0.62Ver detalhes
CONN FFC FPC TOP 6POS 1MM R/AF52Q-1A7H1-11006CONN FFC FPC TOP 6POS 1MM R/A17976 - Immediate$0.63Ver detalhes
CONN FFC FPC TOP 7POS 1MM R/AF52Q-1A7H1-11007CONN FFC FPC TOP 7POS 1MM R/A257 - Immediate$0.64Ver detalhes
Published: 2020-05-06