ComboStak® and PowerStak® Board-to-Board Connectors

FCI Basics' ComboStak and PowerStak board-to-board connectors provide high signal and current density with a wide range of stack heights

Image of FCI Basics' ComboStak and PowerStak Board-to-Board ConnectorsFCI Basics’ ComboStak and PowerStak are compact, hybrid (signal and power), and power board-to-board connectors. ComboStak combines existing, BergStak® 0.8 mm pitch signal pins with 2.00 mm pitch power blades. PowerStak is the power-only version. Both ComboStak and PowerStak provide high signal and current density with a wide range of stack heights.

Features
  • High current carrying capacity with miniaturized shape
  • Up to 20 A per power blade
  • 2 to 10 power blades on 2.0 mm pitch
  • 6 to 140 signal pins on 0.8 mm pitch
  • Reliable 4-contact point power-contact design
  • Signal speed is up to 12 Gb/s
  • 5 mm to 20 mm stack heights (1.0 mm increments)
  • Self-alignment for blind mating
  • Meets USCAR-2 V2 shock and vibration
Applications
  • Communications
  • Networking
  • Data
  • Industrial
  • Automotive

Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COMBOSTAK VERTICAL HEADER 2P10S210159558-410421RLFCOMBOSTAK VERTICAL HEADER 2P10S20 - Immediate$1.63Ver detalhes
POWERSTAK VERTICAL HEADER 2POS H10159560-200421RLFPOWERSTAK VERTICAL HEADER 2POS H0 - Immediate$1.02Ver detalhes
COMBOSTAK VERTICAL HEADER 5P30S510159558-A30221RLFCOMBOSTAK VERTICAL HEADER 5P30S5989 - Immediate$3.79Ver detalhes
POWERSTAK VERTICAL HEADER 10POS10159560-A00221RLFPOWERSTAK VERTICAL HEADER 10POS0 - Immediate$1.73Ver detalhes

Headers, Receptacles, Female Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COMBOSTAK VERTICAL RECEPTACLE 5P10159559-A30221RLFCOMBOSTAK VERTICAL RECEPTACLE 5P628 - Immediate$3.53Ver detalhes
COMBOSTAK VERTICAL RECEPTACLE 2P10159559-410221RLFCOMBOSTAK VERTICAL RECEPTACLE 2P386 - Immediate$2.63Ver detalhes
POWERSTAK VERTICAL RECEPTACLE 1010159561-A00221RLFPOWERSTAK VERTICAL RECEPTACLE 101177 - Immediate$2.73Ver detalhes
POWERSTAK VERTICAL RECEPTACLE 2P10159561-200121RLFPOWERSTAK VERTICAL RECEPTACLE 2P14968 - Immediate$1.65Ver detalhes
Published: 2021-07-08