Minitek® 2.00 mm Pitch Connectors

FCI Basics' Minitek 2.00 mm pitch connectors provides a modular system for flexible design

Image of Amphenol ICC's Minitek® 2.00 mm Pitch Connectors The FCI Basics' Minitek series of board-to-board and wire/cable-to-board connectors in 2.00 mm pitch are fully modular system enabling all types of connections between PCBs, wires, and flat cables. Its 2.00 mm spacing allows up to 38% space saving compared to traditional modular systems. It is available in vertical and horizontal configurations in both single and double row with 2- to 25-positions per row. With a very low coplanarity at 0.1 mm, these connectors facilitate automatic placement. The modular system ensures an interchangeable solution for flexible design.

Diagrams

Image of Amphenol's Minitek BtB Diagram

Image of Amphenol's Minitek CtB Diagram

Image of Amphenol's Minitek CtW Diagram

Features and Benefits
  • 2.00 mm pitch solution
  • Modular system
  • Lowest profile eject latch header
  • Lowest coplanarity at 0.10 mm
  • Standoff design
  • 0.50 mm square drawn wire pin
  • High raw material temperature range
  • Ensures interchangeable solution for flexible design
  • 38% less board space compared with 2.54 mm
  • Meets specific design requirements
  • Facilitates automatic placement
  • Ease of cleaning the PCB
  • Provides four smooth mating surfaces
  • Withstands reflow soldering process

Rectangular Connectors - Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER SMD 8POS 2MM98424-G52-08ALFCONN HEADER SMD 8POS 2MM0 - Immediate$0.84Ver detalhes
CONN HEADER SMD 12POS 2MM98424-G52-12ALFCONN HEADER SMD 12POS 2MM11496 - Immediate$1.08Ver detalhes
CONN HEADER SMD 14POS 2MM98424-G52-14ALFCONN HEADER SMD 14POS 2MM3237 - Immediate$1.27Ver detalhes
CONN HEADER VERT 8POS 2MM98414-G06-08ULFCONN HEADER VERT 8POS 2MM5146 - Immediate$1.03Ver detalhes
CONN HEADER VERT 12POS 2MM98414-G06-12ULFCONN HEADER VERT 12POS 2MM1794 - Immediate$1.38Ver detalhes

Rectangular Connectors - Headers, Receptacles, Female Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 4POS 0.079 GOLD SMD55510-304TRLFCONN RCPT 4POS 0.079 GOLD SMD4147 - Immediate$0.69Ver detalhes
CONN RCPT 8POS 0.079 GOLD SMD55510-308TRLFCONN RCPT 8POS 0.079 GOLD SMD7073 - Immediate$1.19Ver detalhes
CONN RCPT 10POS 0.079 GOLD SMD55510-310TRLFCONN RCPT 10POS 0.079 GOLD SMD4581 - Immediate$1.20Ver detalhes
CONN RCPT 14POS 0.079 GOLD PCB63453-114LFCONN RCPT 14POS 0.079 GOLD PCB2641 - Immediate$1.38Ver detalhes
CONN RCPT 12POS 0.079 GOLD PCB63453-112LFCONN RCPT 12POS 0.079 GOLD PCB844 - Immediate$1.45Ver detalhes

Rectangular Connectors - Free Hanging, Panel Mount

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 6POS IDC 28AWG GOLD89361-706LFCONN RCPT 6POS IDC 28AWG GOLD8656 - Immediate$1.84Ver detalhes
CONN RCPT 6POS IDC 28AWG GOLD89947-706LFCONN RCPT 6POS IDC 28AWG GOLD2095 - Immediate$1.17Ver detalhes
CONN RCPT 8POS IDC 28AWG GOLD89361-708LFCONN RCPT 8POS IDC 28AWG GOLD4216 - Immediate$1.41Ver detalhes
CONN RCPT 10POS IDC 28AWG GOLD89361-110LFCONN RCPT 10POS IDC 28AWG GOLD933 - Immediate$0.79Ver detalhes
CONN RCPT 8POS IDC 28AWG GOLD89947-708LFCONN RCPT 8POS IDC 28AWG GOLD1380 - Immediate$0.83Ver detalhes

Rectangular Connectors - Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 8POS 2.00MM90312-008LFCONN RCPT HSG 8POS 2.00MM0 - Immediate$1.04Ver detalhes
CONN RCPT HSG 10POS 2.00MM10073599-010LFCONN RCPT HSG 10POS 2.00MM9959 - Immediate$0.66Ver detalhes
CONN RCPT HSG 6POS 2.00MM90311-006LFCONN RCPT HSG 6POS 2.00MM2869 - Immediate$0.61Ver detalhes
CONN RCPT HSG 12POS 2.00MM10073599-012LFCONN RCPT HSG 12POS 2.00MM1478 - Immediate$0.83Ver detalhes
CONN RCPT HSG 6POS 2.00MM10073599-006LFCONN RCPT HSG 6POS 2.00MM2442 - Immediate$0.96Ver detalhes

Rectangular Connectors - Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 26-30AWG CRIMP GOLD77138-101LFCONN SOCKET 26-30AWG CRIMP GOLD13428 - Immediate$0.11Ver detalhes

Shunts, Jumpers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MINITEK JUMPER 2MM 2POD AU BLK86730-001LFMINITEK JUMPER 2MM 2POD AU BLK22006 - Immediate$0.55Ver detalhes
CONN SHUNT 2MM 2POS GOLD BLACK86730-101LFCONN SHUNT 2MM 2POS GOLD BLACK40380 - Immediate$0.83Ver detalhes
MINITEK JUMPER86730-301LFMINITEK JUMPER4296 - Immediate$0.36Ver detalhes

Crimp Wire Leads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MINITEKCRIMPED LEAD WITH TIN PLA10164491-001LFMINITEKCRIMPED LEAD WITH TIN PLA624 - Immediate$0.90Ver detalhes
MINITEKCRIMPED LEAD WITH TIN PLA10164491-002LFMINITEKCRIMPED LEAD WITH TIN PLA3075 - Immediate$0.90Ver detalhes
MINITEKCRIMPED LEAD WITH TIN PLA10164490-001LFMINITEKCRIMPED LEAD WITH TIN PLA564 - Immediate$0.96Ver detalhes
MINITEKCRIMPED LEAD WITH GOLD10164490-002LFMINITEKCRIMPED LEAD WITH GOLD2448 - Immediate$1.01Ver detalhes
Published: 2019-02-26