PV® Wire-to-Board Connectors

FCI Basics' versatile and modular connector system is designed for board-to-board, board-to-wire, and wire-to-wire applications

Image of Amphenol FCI PV® Wire-to-Board ConnectorsThe FCI Basics PV solution is a versatile and modular system able to meet all the board-to-board, board-to-wire, wire-to-wire applications where high density, outstanding electrical and mechanical performances are required.

Features
  • Unique dual-metal PV receptacle contact ensures durability up to 1,000 cycles
  • Beryllium copper spring ensures high normal force at the mating interface
  • Polarized mating geometry to prevent mismatching
  • Keyed MINI-LATCH housings provide polarization to prevent mismating
Applications
  • Communication
  • Consumer
  • Medical
  • Industrial and instrumentation
  • Automotive

PV® Rectangular Connectors - Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 3POS 2.54MM69167-103HLFCONN HEADER VERT 3POS 2.54MM115369 - Immediate$0.40Ver detalhes
CONN HEADER VERT 4POS 2.54MM69167-104HLFCONN HEADER VERT 4POS 2.54MM19669 - Immediate$1.02Ver detalhes
CONN HEADER VERT 5POS 2.54MM69167-105HLFCONN HEADER VERT 5POS 2.54MM111718 - Immediate$1.06Ver detalhes
CONN HEADER VERT 6POS 2.54MM69167-106HLFCONN HEADER VERT 6POS 2.54MM12588 - Immediate$1.16Ver detalhes
CONN HEADER VERT 7POS 2.54MM69167-107HLFCONN HEADER VERT 7POS 2.54MM1983 - Immediate$1.39Ver detalhes

PV® Rectangular Connectors – Housings

ImagemNúmero de peça do fabricanteDescriçãoPassoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 36POS 2.54MM65039-001LFCONN RCPT HSG 36POS 2.54MM0,100" (2,54mm)4636 - Immediate$3.49Ver detalhes
CONN RCPT HSG 32POS 2.54MM65039-005LFCONN RCPT HSG 32POS 2.54MM0,100" (2,54mm)4003 - Immediate$3.47Ver detalhes
CONN RCPT HSG 28POS 2.54MM65039-009LFCONN RCPT HSG 28POS 2.54MM0,100" (2,54mm)69 - Immediate$0.81Ver detalhes
CONN RCPT HSG 26POS 2.54MM65039-011LFCONN RCPT HSG 26POS 2.54MM0,100" (2,54mm)1 - Immediate$2.45Ver detalhes
CONN RCPT HSG 25POS 2.54MM65039-012LFCONN RCPT HSG 25POS 2.54MM0,100" (2,54mm)0 - Immediate$2.94Ver detalhes

PV® Rectangular Connectors – Contacts

ImagemNúmero de peça do fabricanteDescriçãoAcabamento do contatoEspessura do acabamento do contatoAvailable QuantityPreçoVer detalhes
CONN SOCKET 28-32AWG CRIMP GOLD47564-002LFCONN SOCKET 28-32AWG CRIMP GOLDOuro40,0µin (1,02µm)8945 - Immediate$0.31Ver detalhes
CONN SOCKET 22-26AWG CRIMP TIN47747-000LFCONN SOCKET 22-26AWG CRIMP TINEstanho100,0µin (2,54µm)22253 - Immediate$0.39Ver detalhes
CONN SOCKET 28-32AWG CRIMP TIN47748-000LFCONN SOCKET 28-32AWG CRIMP TINEstanho100,0µin (2,54µm)3527 - Immediate$0.48Ver detalhes
CONN SOCKET 22-26AWG CRIMP GOLD48235-000LFCONN SOCKET 22-26AWG CRIMP GOLDOuro0,29PSI (0,76µm)15322 - Immediate$0.37Ver detalhes
CONN SOCKET 28-32AWG CRIMP GOLD48238-000LFCONN SOCKET 28-32AWG CRIMP GOLDOuro0,29PSI (0,76µm)20769 - Immediate$0.40Ver detalhes

PV® Rectangular Connectors – Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN POLARIZING PLUG 1PC = 1PLUG65307-001LFCONN POLARIZING PLUG 1PC = 1PLUG229 - Immediate$0.54Ver detalhes
POLARIZED M/L HSG SHROUD67955-001LFPOLARIZED M/L HSG SHROUD59 - Immediate$0.58Ver detalhes
POLARIZED M/L HSG SHROUD67955-002LFPOLARIZED M/L HSG SHROUD4478 - Immediate$0.98Ver detalhes
POLARIZED M/L HSG SHROUD67955-003LFPOLARIZED M/L HSG SHROUD3162 - Immediate$0.44Ver detalhes
POLARIZED M/L HSG SHROUD67955-001HLFPOLARIZED M/L HSG SHROUD0 - Immediate$0.18Ver detalhes
POLARIZED M/L HSG SHROUD67955-002HLFPOLARIZED M/L HSG SHROUD0 - Immediate$0.38Ver detalhes
POLARIZED M/L HSG SHROUD67955-101HLFPOLARIZED M/L HSG SHROUD0 - Immediate$0.23Ver detalhes

Crimp Wire Leads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PVCRIMPED LEAD WITH TIN PLATED T10161663-001LFPVCRIMPED LEAD WITH TIN PLATED T10954 - Immediate$0.93Ver detalhes
PVCRIMPED LEAD WITH TIN PLATED T10161663-002LFPVCRIMPED LEAD WITH TIN PLATED T892 - Immediate$0.89Ver detalhes
Published: 2021-03-31