Shrouded and Unshrouded Stickheaders
FCI Basics' general purpose versatile stackers feature a breakaway design
FCI Basics' BergStik® 2.54 mm unshrouded headers are available in surface-mount (SMT), through-hole (THT), press-fit (PF), stacking, and pin-in-paste (PIP) versions. Designed in single and double row, they are available in straight or right-angle options in 2 to 72 positions. Featuring a breakaway design, each connector can be cut or broken into lengths to suit the application profile with a maximum current rating of 3 A per contact. This is an economical solution for various applications with durability up to 100 mating cycles.
The EconoStik™ 2.54 mm is an economical range of 2.54 mm unshrouded header. It is available in single-row and double-row with vertical THT, right-angle THT, and vertical SMT terminations. It is a standard 0.64 mm square header with high-temperature resin and 1μ" gold plating in contact and tail. It supports up to 50 mating cycles and is suitable for mid-end applications.
- Same PCB layout for through-hole and PF versions
- Shrouded and unshrouded headers
- Multiple termination options: SMT, THT, PF, PIP
BergStik® 2.54 mm
| Imagem | Número de peça do fabricante | Descrição | Espaço entre fileiras - Conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10063545-400HLF | CONN HEADER VERT 20000POS 2.54MM | 0,100" (2,54mm) | 108211 - Immediate | $0.08 | Ver detalhes |
![]() | ![]() | 10076801-101-26LF | CONN HEADER VERT 26POS 2.54MM | 0,100" (2,54mm) | 676 - Immediate | $2.22 | Ver detalhes |
![]() | ![]() | 10077239-116TLF | CONN HEADER VERT 16POS 2.54MM | 0,100" (2,54mm) | 598 - Immediate | $5.47 | Ver detalhes |
![]() | ![]() | 10082627-404HLF | CONN HEADER VERT 4POS 2.54MM | - | 1320 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | 10118650-406007LF | CONN HEADER R/A 6POS 2.54MM | - | 3248 - Immediate | $0.33 | Ver detalhes |
EconoStik™ 2.54 mm
| Imagem | Número de peça do fabricante | Descrição | Espaço entre fileiras - Conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10129378-902001BLF | CONN HEADER VERT 2POS 2.54MM | - | 52081 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | 10129378-902002BLF | CONN HEADER VERT 2POS 2.54MM | - | 42874 - Immediate | $0.08 | Ver detalhes |
![]() | ![]() | 10129378-902003BLF | CONN HEADER VERT 2POS 2.54MM | - | 1753 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | 10129378-902004BLF | CONN HEADER VERT 2POS 2.54MM | - | 63644 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | 10129378-903001BLF | CONN HEADER VERT 3POS 2.54MM | - | 66565 - Immediate | $0.14 | Ver detalhes |