WireLock® 1.80 mm Wire-to-Board Connectors

FCI Basics’ connectors are a reliable low mating force automotive grade connector solution

Image of Amphenol FCI WireLock® 1.80 mm Wire-to-Board ConnectorsThe FCI Basics’ WireLock 1.8 mm wire-to-board connector's compact design addresses the growing demand for miniaturizing the automotive application market. The connector is double-row offering four different colors for coding against visual mismatching. The connector has nominal current carrying capacity of 3 A and cable wire gauge from 22 AWG to 26 AWG. WireLock wire-to-board is available in 10 to 40 positions, double-row, with vertical and horizontal TH and SMT configurations.

Features
  • USCAR-2 V2 compatible
  • Reflow tin-plated reduce mating force
  • Four different colors for coding against visual mismatching
  • Positions from 10 to 40
  • Terminal Position Assurance (TPA)
  • Connector Position Assurance (CPA)
Applications
  • Industrial and instrumentation
  • Robotics
  • Automotive
  • Battery management systems

Connector Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 16POS 1.80MM10159549-116KALFCONN RCPT HSG 16POS 1.80MM0 - Immediate$1.51Ver detalhes
CONN RCPT HSG 32POS 1.80MM10159549-132KALFCONN RCPT HSG 32POS 1.80MM2024 - Immediate$1.71Ver detalhes
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-124KALFWIRELOCK, 1.80MM PITCH, WTB CONN1092 - Immediate$1.29Ver detalhes
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-124KBLFWIRELOCK, 1.80MM PITCH, WTB CONN2327 - Immediate$1.32Ver detalhes
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-120KALFWIRELOCK, 1.80MM PITCH, WTB CONN2780 - Immediate$1.55Ver detalhes
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-120KBLFWIRELOCK, 1.80MM PITCH, WTB CONN2148 - Immediate$1.55Ver detalhes
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-128KBLFWIRELOCK, 1.80MM PITCH, WTB CONN2330 - Immediate$1.58Ver detalhes
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-128KALFWIRELOCK, 1.80MM PITCH, WTB CONN2488 - Immediate$1.58Ver detalhes
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-140KALFWIRELOCK, 1.80MM PITCH, WTB CONN1037 - Immediate$1.78Ver detalhes
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-140KBLFWIRELOCK, 1.80MM PITCH, WTB CONN1809 - Immediate$1.78Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONNECTOR 1.80MM WTB US10153126-4T2LFCONNECTOR 1.80MM WTB US326915 - Immediate$0.10Ver detalhes

Jumper Wires Pre-Crimped Leads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WIRELOCK CRIMPED LEAD WITH TIN P10156402-002LFWIRELOCK CRIMPED LEAD WITH TIN P0 - Immediate$1.01Ver detalhes

Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN 1.80MM WTB CONNECTOR, US10153118-132KALFCONN 1.80MM WTB CONNECTOR, US861 - Immediate$3.20Ver detalhes
WIRELOCK 1.8MM, 16P RA HEADER, B10168530-116KBLFWIRELOCK 1.8MM, 16P RA HEADER, B2400 - Immediate$2.18Ver detalhes
CONN 1.80MM WTB CONNECTOR, US10153118-116KALFCONN 1.80MM WTB CONNECTOR, US5195 - Immediate$2.24Ver detalhes
WIRELOCK 1.8MM, 16P RA HEADER, A10168530-116KALFWIRELOCK 1.8MM, 16P RA HEADER, A2400 - Immediate$2.18Ver detalhes
WIRELOCK 1.8MM, 24P RA HEADER, B10168530-124KBLFWIRELOCK 1.8MM, 24P RA HEADER, B1771 - Immediate$2.55Ver detalhes
WIRELOCK 1.8MM, 24P RA HEADER, A10168530-124KALFWIRELOCK 1.8MM, 24P RA HEADER, A2349 - Immediate$2.16Ver detalhes
WIRELOCK 1.8MM, 20P RA HEADER, A10168530-120KALFWIRELOCK 1.8MM, 20P RA HEADER, A2382 - Immediate$2.37Ver detalhes
WIRELOCK 1.8MM, 20P RA HEADER, B10168530-120KBLFWIRELOCK 1.8MM, 20P RA HEADER, B2400 - Immediate$2.37Ver detalhes
WIRELOCK 1.8MM, 28P RA HEADER, B10168530-128KBLFWIRELOCK 1.8MM, 28P RA HEADER, B2385 - Immediate$2.74Ver detalhes
WIRELOCK 1.8MM, 28P RA HEADER, A10168530-128KALFWIRELOCK 1.8MM, 28P RA HEADER, A1435 - Immediate$2.74Ver detalhes
WIRELOCK 1.8MM, 40P RA HEADER, B10168530-140KBLFWIRELOCK 1.8MM, 40P RA HEADER, B1735 - Immediate$3.44Ver detalhes
WIRELOCK 1.8MM, 40P RA HEADER, A10168530-140KALFWIRELOCK 1.8MM, 40P RA HEADER, A2383 - Immediate$3.44Ver detalhes
Updated: 2023-06-21
Published: 2021-04-29