VITA 87 Connectors
Amphenol Fiber Systems International (AFSI) VITA 87 connectors utilize advanced MT ferrule technology to achieve ultra-high fiber counts
Amphenol Fiber Systems International (AFSI) VITA 87 high-density circular MT connectors deliver unmatched fiber capacity in the proven and ubiquitous MIL-DTL-38999 series III form factor. Designed for harsh environments, the VITA 87 utilizes advanced MT ferrule technology to achieve ultra-high fiber counts. Available in three key shell sizes (11, 13, and 15), these connectors support 1, 2, or 4 MT ferrules, respectively. With each ferrule managing up to 48 fibers, the VITA 87 provides a rugged, waterproof, and low-loss interconnect solution for up to 192 fibers — one of the highest densities available in this style.
These rugged circular connectors are available in standard physical contact, angled polished, and specialized lensed MT ferrule versions. To ensure seamless integration, Amphenol offers an extensive selection of backshells and accessories specifically tailored to support various fiber optic cable types required by different applications. The AFSI VITA 87 connectors conform fully to VITA and SOSA standards, offering system designers guaranteed interoperability and multiple sourcing options. This product line expands the Amphenol harsh environment fiber optic interconnect portfolio, giving the design community more choices for high-performance systems. Choose the Amphenol VITA 87 for high-fiber-count application.
- High-reliability, high-density, ruggedized, harsh-environment MT connectors in MIL-DTL-38999 connector packaging
- Three levels of alignment provide for precision fiber-to-fiber interface and repeatability:
- Shell-to-shell with keying to allow for alternate positions and a universal key
- Insert to insert registration
- MT contact guide pins
- Rear ferrule insertion and removal with common tools
- Ferrules available in either 12, 24, and 48 fiber (PC-MT) or 16 and 32 fiber versions (L-MT)
- Multimode and singlemode PC and APC configurations
- AR-coated expanded beam ferrules are available for multimode applications in 12, 16, or 32 fiber configurations
- Housing up to 192 fibers within a compact size 15 shell with four MTs
- Connectors are compatible with standard MIL-DTL-D39888 Series III accessories
- Military radars
- Airborne EW
- Avionics
- Commercial airframe
- UAV
- SATCOM systems
- Ground vehicles
- Mobile command shelters
VITA 87 Connectors
| Imagem | Número de peça do fabricante | Descrição | Simplex/Duplex | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AV87FK-F-M12FPC | FEMALE KIT FOR AV87 PLUG MM12F | Plex-12 | 49 - Immediate | $46.08 | Ver detalhes |
![]() | ![]() | AV87FK-M-M12FPC | MALE KIT FOR AV87 RECP MM12F | Plex-12 | 49 - Immediate | $63.02 | Ver detalhes |
![]() | ![]() | AV87FK-M-M24FPC | MALE KIT FOR AV87 RECP MM24F | Plex-24 | 48 - Immediate | $86.71 | Ver detalhes |
![]() | ![]() | AV87-15J4AFN | JAM NUT RECEPT, SIZE 15, 4 MT, A | Plex-4 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AV87-13P2AFN | PLUG, SIZE 13, 2 MT, AL INSERT, | Duplex | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AV87-11P1ATN | PLUG, SIZE 11, 1 MT, AL INSERT, | Simplex | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AV87-13P2AZN | PLUG, SIZE 13, 2 MT, AL INSERT, | Duplex | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AV87-15P4AFN | PLUG, SIZE 15, 4 MT, AL INSERT, | Plex-4 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AV87-11J1AFN | JAM NUT RECEPT, SIZE 11, 1 MT, A | Simplex | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AV87-15J4AWN | JAM NUT RECEPT, SIZE 15, 4 MT, A | Plex-4 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AV87-13J2AFN | JAM NUT RECEPT, SIZE 13, 2 MT, A | Duplex | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AV87-15R4AZN | WALL MOUNT RECEPT, SIZE 15, 4 MT | Plex-4 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AV87-11R1ATN | WALL MOUNT RECEPT, SIZE 11, 1 MT | Simplex | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AV87-13R2AZN | WALL MOUNT RECEPT, SIZE 13, 2 MT | Duplex | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AV87-11R1AZN | WALL MOUNT RECEPT, SIZE 11, 1 MT | Simplex | 0 - Immediate | See Page for Pricing | Ver detalhes |