Eaxtron DIN Charging Connectors

Amphenol Industrial Operations’ offers a UL 1977-approved, effortless, and arc-less DIN connector

Image of Amphenol Industrial Operations Eaxtron DIN Charging ConnectorsAmphenol Industrial Operations (AIO) is partnered with Eaxtron to design an arc-less, safe, effortless, and secure DIN charging connector for the modern logistics industry. Featuring a state-of-the-art female contact, the patented Vortex Clip™ significantly improves all aspects of the connection interface. Not only does the unique spiraling shape allow for more contact points, providing a higher rate of conductivity, but it also facilitates coupling with 80% less effort than the industry standard.

Amphenol Industrial Operations Eaxtron contacts are made from pure copper (Cu11 000) and plated with an industry-leading 6 µm of silver. The plating ensures minimal wear and tear on the contact. Even more important, the patented Vortex Clip significantly reduces coupling friction, further maximizing the lifetime of the contact. Polyamide material guarantees robust performance in even the toughest of working conditions. These flexible handles are highly durable, so users can avoid the most common cause and cost of early replacement: broken handles. By virtue of these innovations, the initial results of ongoing tests show that an AIO connector lasts up to 12,000 cycles.

Amphenol Industrial Operations' product has Eaxtron designed and patented locking mechanisms that work in conjunction with the user to provide an arc-less experience. Additionally, the unique design of the female contacts and durable housing nullifies all inevitable arcs. When the connector is load bearing the patented design manages and safely disperses arcs within the connector carriage. All this innovation allows the user to operate in a truly arc-less environment, with none of the risks traditionally posed to both individuals and equipment. The color-coded system prevents non-compatible connections by clearly classifying different voltages and applications by color.

Eaxtron connectors are available in multiple voltage ratings from 24 V to 80 V with color-coded cable clamps. Featuring two power contacts, with up to four signal pins. Amperage options range from 160 A, 320 A, and 430 A and can accept 1/0 AWG to 4/0 AWG cable sizes. The Eaxtron UL 1977 DIN charging connector is designed for, but is not limited to, applications within the material handling and industrial markets.

Features
  • Patented arc-less locking mechanism
  • Multiple voltage ratings from 24 V to 80 V with color-coded cable clamps
  • 160 A, 320 A, and 430 A options
  • Able to dual stack
  • 2x power pins and up to 4x signal pins
  • Lifetime-guaranteed flexible handle
  • Polyamide acid-proof housing
  • Silver-plated vortex contacts
  • 80% less mating force
  • Easy contact loader system
  • Comes as a cable assembly and connector-only
  • Accepts 1/0 AWG to 4/0 AWG cable
Applications
  • Material handling (forklifts)
  • Ground support equipment
  • Aviation support
  • Maintenance repair operations (MRO)
  • Specialty vehicles (golf carts, EATV, etc.)
  • Warehouse operations
  • Purchasing industries

Rectangular Connector Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 6POSK320FH3/0CONN RCPT HSG 6POS0 - Immediate$191.19Ver detalhes
CONN RCPT HSG 6POSK320FH4/0CONN RCPT HSG 6POS45 - Immediate$206.54Ver detalhes
CONN PLUG HSG 6POSK160M1/0CONN PLUG HSG 6POS3 - Immediate$66.64Ver detalhes
CONN PLUG HSG 6POSK320M2/0CONN PLUG HSG 6POS6 - Immediate$78.23Ver detalhes
CONN RCPT HSG 6POSK160FSH1/0CONN RCPT HSG 6POS4 - Immediate$109.03Ver detalhes

Double-Stack Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DSC SOCKET KITDSCKITSDSC SOCKET KIT10 - Immediate$121.06Ver detalhes
DSC PLUG KITDSCKITPDSC PLUG KIT10 - Immediate$124.92Ver detalhes

Connector Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RED CABLE CLAMPS FOR 160A CONNECCCRD160RED CABLE CLAMPS FOR 160A CONNEC500 - Immediate$7.33Ver detalhes
LG RED CABLE CLAMPS FOR 320A CONCCRD320LG RED CABLE CLAMPS FOR 320A CON56 - Immediate$12.93Ver detalhes
LG GREY CABLE CLAMPS FOR 320A COCCGY320LG GREY CABLE CLAMPS FOR 320A CO50 - Immediate$12.93Ver detalhes
GREEN MAXI COLOR CODED CABLE CLACCGR320GREEN MAXI COLOR CODED CABLE CLA50 - Immediate$12.93Ver detalhes
BLUE MAXI COLOR CODED CABLE CLAMCCBE320BLUE MAXI COLOR CODED CABLE CLAM37 - Immediate$12.93Ver detalhes

Tool Crimpers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HAND CRIMPING TOOL WITH FULL SETCCT1000HAND CRIMPING TOOL WITH FULL SET3 - Immediate$2,201.68Ver detalhes
LITHIUM CRIMPER WITH FULL SET OFE2CT1000LITHIUM CRIMPER WITH FULL SET OF0 - Immediate$5,040.65Ver detalhes

Tool Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OSHA PLATEOSHAOSHA PLATE42 - Immediate$42.72Ver detalhes
Published: 2023-01-24