SMA Cable Assemblies

Fixed-length, flexible SMA cable assemblies from Amphenol RF

SMA Cable AssembliesAmphenol RF's fixed-length, flexible SMA cable assemblies are ideal for use in a variety of commercial and industrial applications requiring a high quality threaded interface that commonly operate from DC to 12.4 GHz. Conformable semi-rigid assemblies may support frequencies of up to 18 GHz. The cable assemblies feature premium quality, gold-plated Amphenol RF 50 Ω SMA connectors. Straight plugs, R/A plugs, straight jacks, and bulkhead jacks are available. Flexible cable options include RG-142/U, RG-174/U, RG-316/U, RG-316/U double braided and RG-58/U. Conformable semi-rigid options include both 0.085" and 0.141" diameter cables. All components are RoHS compliant.

135101 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
COAX CABLE SMA TO SMA 6"135101-01-06.00COAX CABLE SMA TO SMA 6"1178 - Immediate$13.29Ver detalhes
COAX CBL SMA TO SMA 12"135101-01-12.00COAX CBL SMA TO SMA 12"1264 - Immediate$14.97Ver detalhes

135103 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
COAX CABLE SMA TO SMA 6"135103-01-06.00COAX CABLE SMA TO SMA 6"1354 - Immediate$15.30Ver detalhes
COAX CBL SMA TO SMA 12"135103-01-12.00COAX CBL SMA TO SMA 12"710 - Immediate$17.27Ver detalhes

135104 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
COAX CABLE SMA TO SMA 6"135104-01-06.00COAX CABLE SMA TO SMA 6"5601 - Immediate$15.96Ver detalhes
COAX CBL SMA TO SMA 12"135104-01-12.00COAX CBL SMA TO SMA 12"878 - Immediate$19.73Ver detalhes

135110 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
COAX CABLE SMA TO SMA 6"135110-01-06.00COAX CABLE SMA TO SMA 6"71 - Immediate$18.41Ver detalhes
COAX CBL SMA TO SMA 12"135110-01-12.00COAX CBL SMA TO SMA 12"105 - Immediate$18.41Ver detalhes

135111 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
COAX CABLE SMA TO SMA 6"135111-01-06.00COAX CABLE SMA TO SMA 6"393 - Immediate$21.03Ver detalhes
COAX CBL SMA TO SMA 12"135111-01-12.00COAX CBL SMA TO SMA 12"524 - Immediate$24.03Ver detalhes
Published: 2012-09-04