eco|mate® C16 Series Circular Connectors

Amphenol Sine Systems offers threaded, free-hanging, and panel-mount IP65/67 circular connectors

Image of Amphenol Sine Systems' Ecomate C016 Series Circular ConnectorsAmphenol Tuchel Industrial's eco|mate C16 series composite connectors are ideal for rough environmental conditions. This series includes a variety of housing types and a wide range of contact arrangements and contact technologies up to 900 V or 50 A. The housings are made of a high-performance composite material that is extremely robust and lightweight. Two types of connectors are available: field-installable screw termination, and cost-effective, crimp versions for machine processing. The bayonet's quick release allows for an easy and reliable mating/unmating.

Features
  • Contact positions: 3 to 20
  • Coupling system: bayonet coupling
  • Housing material: plastic
  • AWG: 10 AWG to 28 AWG
  • Contact current ratings: 5 A to 50 A
  • IP ratings: IP65 mated
  • Mating cycles: 500+
  • Contact types: screw and crimp termination
Applications
  • Factory automation
  • Industrial
  • Heavy equipment
  • Heavy duty
  • Transportation
  • Entertainment/lighting
  • Cooling and heating systems
  • Laminating systems
  • Industrial fans

Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 6P SILVER SCREWC01620G0051002CONN RCPT FMALE 6P SILVER SCREW0 - Immediate$47.85Ver detalhes
CONN PLUG FMALE 3POS SCREWC016 20E002 800 1CONN PLUG FMALE 3POS SCREW100 - Immediate$22.66Ver detalhes
CONN RCPT MALE 6POS SILVER SCREWC01620C0051002CONN RCPT MALE 6POS SILVER SCREW47 - Immediate$31.03Ver detalhes
CONN PLUG MALE 6POS SILVER SCREWC01620H0051032CONN PLUG MALE 6POS SILVER SCREW79 - Immediate$39.35Ver detalhes
CONN PLUG MALE 6POS SILVER SCREWC01620H0051042CONN PLUG MALE 6POS SILVER SCREW96 - Immediate$42.91Ver detalhes

Contacts - Multi Purpose

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 16-20AWG SILVR CRIMPTN02 025 0001 1CONN SOCKET 16-20AWG SILVR CRIMP1850 - Immediate$0.45Ver detalhes
CONN SOCKET 14-16AWG SILVR CRIMPTN02 025 0010 1CONN SOCKET 14-16AWG SILVR CRIMP20780 - Immediate$0.45Ver detalhes
CONN SOCKET 16-20AWG SILVR CRIMPHN0202500011CONN SOCKET 16-20AWG SILVR CRIMP0 - Immediate$0.24Ver detalhes
CONN PIN 14-16AWG SILVER CRIMPTN01 025 0010 1CONN PIN 14-16AWG SILVER CRIMP3774 - Immediate$0.53Ver detalhes

Circular Connectors – Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONTACT PIN 20-22AWG CRIMPVN0101500461CONTACT PIN 20-22AWG CRIMP1514 - Immediate$0.53Ver detalhes
CONTACT SOCKET 24-28AWG CRIMPVN0201500521CONTACT SOCKET 24-28AWG CRIMP2420 - Immediate
900 - Factory Stock
$0.57Ver detalhes
CONTACT PIN 20-22AWG CRIMPVN0101500462CONTACT PIN 20-22AWG CRIMP6357 - Immediate
10500 - Factory Stock
$0.83Ver detalhes
CONTACT PIN 24-28AWG CRIMP SLVRVN0101500521CONTACT PIN 24-28AWG CRIMP SLVR306 - Immediate$0.54Ver detalhes
CONTACT PIN 18AWG CRIMP SILVERVN0101500471CONTACT PIN 18AWG CRIMP SILVER0 - Immediate
14400 - Factory Stock
$0.53Ver detalhes

Circular Connectors - Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSNG MALE 15POS INLINEC01610I0140021CONN PLUG HSNG MALE 15POS INLINE296 - Immediate$19.64Ver detalhes
CONN PLUG HSNG FMALE 9POS INLINEC01610E0080021CONN PLUG HSNG FMALE 9POS INLINE53 - Immediate$26.98Ver detalhes
CONN PLUG HSNG MALE 18POS INLINEC01610I0170021CONN PLUG HSNG MALE 18POS INLINE65 - Immediate$20.53Ver detalhes
CONN PLUG HSNG MALE 9POS INLINEC01610H0080021CONN PLUG HSNG MALE 9POS INLINE78 - Immediate$21.08Ver detalhes
CONN RCPT HSG FMALE 18POS PNL MTC01610G0170001CONN RCPT HSG FMALE 18POS PNL MT184 - Immediate$20.16Ver detalhes

Circular Connectors – Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PROTECTIVE COVER 1 BLACKC016 00V000 000 1CONN PROTECTIVE COVER 1 BLACK7 - Immediate$10.24Ver detalhes
CONN PROTECTIVE COVER 2 BLACKC01600V0000102CONN PROTECTIVE COVER 2 BLACK0 - Immediate$6.69Ver detalhes
CONN PROTECTIVE COVER 1 BLACKC016 00V000 021 1CONN PROTECTIVE COVER 1 BLACK98 - Immediate$12.63Ver detalhes
CONN PROTECTIVE COVER 1 BLACKC01600V0000201CONN PROTECTIVE COVER 1 BLACK50 - Immediate$13.31Ver detalhes
CONN PROTECTIVE COVER 2 BLACKC01600V0000002CONN PROTECTIVE COVER 2 BLACK0 - Immediate$9.92Ver detalhes

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 7POS RCPT TO WIRE 9.84'CA0161A22603012CIRC CBL 7POS RCPT TO WIRE 9.84'22 - Immediate$55.70Ver detalhes
CIRC CBL 7POS RCPT TO WIRE 1.64'CA0161G116005CIRC CBL 7POS RCPT TO WIRE 1.64'34 - Immediate$15.49Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 1.64'CA0161F113005CIRC CBL 4POS RCPT TO WIRE 1.64'1 - Immediate
25 - Factory Stock
$16.88Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 1.64'CA0161G113005CIRC CBL 4POS RCPT TO WIRE 1.64'41 - Immediate$17.29Ver detalhes
CIRC CBL 7POS RCPT TO WIRE 1.64'CA0161F116005CIRC CBL 7POS RCPT TO WIRE 1.64'34 - Immediate$20.69Ver detalhes
Updated: 2022-02-09
Published: 2015-10-21