Ecomate® RM Series
Amphenol Sine Systems' Ecomate RM series are rugged metal, multi-way connectors
Amphenol Sine Systems' Ecomate RM series of multiway connectors are available in 8 shell sizes, 28 insert arrangements with a variety of wire gauge options, and are a high performance, cost effective solution for demanding interconnect architectures.
The series includes two kinds of connectors, standard products and high amperage. Standard products are widely used, standardized connectors, while the high amperage connectors are designed to endure large currents and high voltage. Typically used within hybrid electric vehicles, high amperage connectors are available in single pole, high power arrangements featuring RADSOK® technology. Custom developed solutions are available in both styles.
Ecomate RM products are designed to be a competitive alternative to other industry standard products while maintaining the best possible mechanical and environmental quality. The Ecomate RM series features IP67 environmental sealing qualities, rugged nickel plated aluminum outer shells, and bayonet locking systems that require only a 1/3 turn. An audible locking “click” indicates proper installation for quick, reliable mating.
The versatility derived from multiple contact styles allows for a broad variety of insert arrangements, including:
- Machined
- Stamped and Formed
- Power (Radsok)
- PC Tail
The high amperage Ecomate RM with RADSOK technology is a single pole power connector series ranging from 86 A to 300 A.
Ecomate RM industrial grade circular connectors are manufactured to be intermateable with other industry standard connectors. All connectors are RoHS compliant and meet the standards of UL1977. Design based on MIL-DTL-26482.
Resources
eco|mate Family OverviewEcomate® RM Series Circular Connectors
| Imagem | Número de peça do fabricante | Descrição | Tamanho da carcaça - Inserto | Tipo de montagem | Proteção contra ingresso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RT00104PNH-K | CONN RCPT MALE 4POS GOLD CRIMP | 10-4 | Montagem em Painel | IP67 - à prova de poeira, à prova d'água | 35 - Immediate | $14.46 | Ver detalhes |
![]() | ![]() | RT00104SNH-K | CONN RCPT FMALE 4POS GOLD CRIMP | 10-4 | Montagem em Painel | IP67 - à prova de poeira, à prova d'água | 36 - Immediate | $13.09 | Ver detalhes |
![]() | ![]() | RT00123PNH-K | CONN RCPT MALE 3POS GOLD CRIMP | 12-3 | Montagem em Painel | IP67 - à prova de poeira, à prova d'água | 21 - Immediate | $14.09 | Ver detalhes |
![]() | ![]() | RT00123SNH-K | CONN RCPT FMALE 3POS GOLD CRIMP | 12-3 | Montagem em Painel | IP67 - à prova de poeira, à prova d'água | 0 - Immediate | $14.13 | Ver detalhes |
![]() | ![]() | RT00128PNH-K | CONN RCPT MALE 8POS GOLD CRIMP | 12-8 | Montagem em Painel | IP67 - à prova de poeira, à prova d'água | 0 - Immediate | $19.55 | Ver detalhes |
![]() | ![]() | RT00128SNH-K | CONN RCPT FMALE 8POS GOLD CRIMP | 12-8 | Montagem em Painel | IP67 - à prova de poeira, à prova d'água | 36 - Immediate | $17.63 | Ver detalhes |
![]() | ![]() | RT001412PNH-K | CONN RCPT MALE 12POS GOLD CRIMP | 14-12 | Montagem em Painel | IP67 - à prova de poeira, à prova d'água | 75 - Immediate | $20.36 | Ver detalhes |
![]() | ![]() | RT001412SNH-K | CONN RCPT FMALE 12POS GOLD CRIMP | 14-12 | Montagem em Painel | IP67 - à prova de poeira, à prova d'água | 160 - Immediate | $24.39 | Ver detalhes |
![]() | ![]() | RT001619PNH-K | CONN RCPT MALE 19POS GOLD CRIMP | 16-19 | Montagem em Painel | IP67 - à prova de poeira, à prova d'água | 12 - Immediate | $26.29 | Ver detalhes |
![]() | ![]() | RT001619SNH-K | CONN RCPT FMALE 19POS GOLD CRIMP | 16-19 | Montagem em Painel | IP67 - à prova de poeira, à prova d'água | 15 - Immediate | $34.67 | Ver detalhes |
Connector Housings
| Imagem | Número de peça do fabricante | Descrição | Tipo de contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RT06104PNH | CONN PLUG HSNG MALE 4POS INLINE | Crimpagem | 98 - Immediate | $18.53 | Ver detalhes |
![]() | ![]() | RT06123PNH | CONN PLUG HSNG MALE 3POS INLINE | Crimpagem | 23 - Immediate | $20.30 | Ver detalhes |
![]() | ![]() | RT06128PNH | CONN PLUG HSNG MALE 8POS INLINE | Crimpagem | 90 - Immediate | $18.50 | Ver detalhes |
![]() | ![]() | RT061412PNH | CONN PLUG HSG MALE 12POS INLINE | Crimpagem | 0 - Immediate | $19.90 | Ver detalhes |
![]() | ![]() | RT061619PNH | CONN PLUG HSG MALE 19POS INLINE | Crimpagem | 225 - Immediate | $20.67 | Ver detalhes |
![]() | ![]() | RT06104SNH | CONN PLUG HSG FMALE 4POS INLINE | Crimpagem | 0 - Immediate | $18.53 | Ver detalhes |
![]() | ![]() | RT06123SNH | CONN PLUG HSG FMALE 3POS INLINE | Crimpagem | 63 - Immediate | $20.30 | Ver detalhes |
![]() | ![]() | RT06128SNH | CONN PLUG HSG FMALE 8POS INLINE | Crimpagem | 322 - Immediate | $19.17 | Ver detalhes |
![]() | ![]() | RT061412SNH | CONN PLG HSG FMALE 12POS INLINE | Crimpagem | 101 - Immediate | $19.90 | Ver detalhes |
![]() | ![]() | RT061619SNH | CONN PLG HSG FMALE 19POS INLINE | Crimpagem | 104 - Immediate | $20.67 | Ver detalhes |
Connector Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTFD10B | CONN FLANGE GASKET 10 BLACK | 913 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | RTFD12B | CONN FLANGE GASKET 12 BLACK | 1005 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | RTFD14B | CONN FLANGE GASKET 14 BLACK | 4288 - Immediate | $0.53 | Ver detalhes |
![]() | ![]() | RTFD16B | CONN FLANGE GASKET 16 BLACK | 353 - Immediate 1000 - Factory Stock | $0.67 | Ver detalhes |
![]() | ![]() | RTFD18B | CONN FLANGE GASKET 18 BLACK | 244 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | CA-4016-59 | CONN SEALING PLUG BLUE | 2944 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | RT010DCG | CONN DUST COVER 10 SILVER | 316 - Immediate 300 - Factory Stock | $12.26 | Ver detalhes |
![]() | ![]() | RT012DCG | CONN DUST COVER 12 SILVER | 245 - Immediate | $13.34 | Ver detalhes |
![]() | ![]() | RT014DCG | CONN DUST COVER 14 SILVER | 391 - Immediate | $13.34 | Ver detalhes |
![]() | ![]() | RT016DCG | CONN DUST COVER 16 SILVER | 39 - Immediate | $14.43 | Ver detalhes |
![]() | ![]() | RT018DCG | CONN DUST COVER 18 SILVER | 65 - Immediate | $15.48 | Ver detalhes |
![]() | ![]() | RTFD20B | CONN FLANGE GASKET 20 BLACK | 305 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | CA-4012-59 | CONN SEALING PLUG YELLOW | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | CA-4020-59 | CONN SEALING PLUG WHITE | 0 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | RTFD24B | CONN FLANGE GASKET 24 BLACK | 465 - Immediate | $0.77 | Ver detalhes |
Connector Contacts
| Imagem | Número de peça do fabricante | Descrição | Faixa ou bitola do fio - mm² | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MP10A23S | CONTACT PIN 10-12AWG CRIMP SLVR | 3,0 a 6,0mm² | 5306 - Immediate | $1.45 | Ver detalhes |
![]() | ![]() | MP16M23F | CONTACT PIN 16-18AWG CRIMP GOLD | 0,75 a 1,5mm² | 9693 - Immediate | $0.86 | Ver detalhes |
![]() | ![]() | MP20M23F | CONTACT PIN 20-22AWG CRIMP GOLD | 0,34 a 0,5mm² | 21716 - Immediate | $0.85 | Ver detalhes |
Cable and Cord Grips
| Imagem | Número de peça do fabricante | Descrição | Diâmetro externo do cabo (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RT0L-10CG-S1 | CABLE GRIP 3-6.5MM 9/16-24 ZINC | 0,256" (6,50mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RT0L-10CG-S2 | CABLE GRIP 5-8.5MM 9/16-24 ZINC | 0,335" (8,50mm) | 249 - Immediate | $9.50 | Ver detalhes |
![]() | ![]() | RT0L-12CG-S1 | CABLE GRP 6-10.5MM 11/16-24 ZINC | 0,413" (10,50mm) | 95 - Immediate | $9.65 | Ver detalhes |
![]() | ![]() | RT0L-12CG-S2 | CABLE GRIP 8.5-12.5MM 11/16-24 | 0,492" (12,50mm) | 0 - Immediate | $6.09 | Ver detalhes |
![]() | ![]() | RT0L-14CG-S1 | CABLE GRP 6-10.5MM 13/16-20 ZINC | 0,413" (10,50mm) | 0 - Immediate | $5.80 | Ver detalhes |
![]() | ![]() | RT0L-14CG-S2 | CABLE GRIP 8.5-12.5MM 13/16-20 | 0,492" (12,50mm) | 0 - Immediate | $5.80 | Ver detalhes |
![]() | ![]() | RT0L-16CG-S1 | CABLE GRIP 9-14MM 15/16-20 ZINC | 0,551" (14,00mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RT0L-16CG-S2 | CABLE GRIP 13.5-16.99MM 15/16-20 | 0,669" (16,99mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RT0L-18CG-S1 | CABLE GRIP 9-14.5MM 1 1/16-18 | 0,571" (14,50mm) | 0 - Immediate | $6.77 | Ver detalhes |
![]() | ![]() | RT0L-18CG-S2 | CABLE GRP 13.5-16.99MM 1 1/16-18 | 0,669" (16,99mm) | 0 - Immediate | $6.77 | Ver detalhes |
![]() | ![]() | RT0B-12CG-S1 | CABLE GRIP RA 6-10.5MM 11/16-24 | 0,413" (10,50mm) | 181 - Immediate | $16.54 | Ver detalhes |
![]() | ![]() | RT0B-14CG-S1 | CABLE GRIP RA 6-10MM 13/16-20 | 0,394" (10,00mm) | 0 - Immediate | $10.17 | Ver detalhes |
![]() | ![]() | RT0B-14CG-S2 | CABLE GRIP RA 8-12.5MM 13/16-20 | 0,492" (12,50mm) | 0 - Immediate | $9.24 | Ver detalhes |
![]() | ![]() | RT0B-16CG-S2 | CABLE GRIP 13.5-16.99MM 15/16-20 | 0,669" (16,99mm) | 0 - Immediate | $9.80 | Ver detalhes |
![]() | ![]() | RT0B-12CG-S2 | CABLE GRP RA 8.5-12.5MM 11/16-24 | 0,492" (12,50mm) | 0 - Immediate | $10.33 | Ver detalhes |
![]() | ![]() | RT0B-16CG-S1 | CABLE GRIP RA 9-14.5MM 15/16-20 | 0,571" (14,50mm) | 83 - Immediate | $17.90 | Ver detalhes |