Low-Profile RF Cable Assemblies
Amphenol SV Microwave’s low-profile RF cable assemblies incorporate a unique ferrule design that protects the cable
Amphenol SV Microwave’s low-profile RF cable assemblies incorporate a unique ferrule design that protects the cable from overbending while still maintaining a shorter distance from the front of the coupling nut to the back of the cable bend than standard offerings. The ferrule radius prevents overbending of the cable, which can potentially cause defects that can lead to expensive reworks.
- Immediate bends exiting the connector
- Lowest profile currently on the market
- Ferrule supports cable to eliminate damage
- Permits ±½° per GHz phase matching
- DC: 18 GHz
- Connections between modules
- Phased array systems
- Inside boxes with tight spacing
Low-Profile RF Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7029-3637 | COAX CABLE SMA TO SMA 6" | 0 - Immediate | $157.67 | Ver detalhes |
![]() | ![]() | 7029-3638 | COAX CBL SMA TO SMA 12" | 14 - Immediate | $161.38 | Ver detalhes |
![]() | ![]() | 7029-3639 | COAX CBL SMA TO SMPM 6" | 13 - Immediate | $138.51 | Ver detalhes |
![]() | ![]() | 7029-3640 | COAX CBL SMA TO SMPM 12" | 1 - Immediate | $142.29 | Ver detalhes |