SMPM-XT RF Interconnects
Amphenol SV Microwave SMPM-XT RF interconnects maintain reliable electrical performance even when mechanical tolerances vary
Amphenol SV Microwave SMPM-XT RF interconnects feature an extended interface and accommodate a greater degree of axial tolerance. This ensures secure and repeatable board-to-board connections up to 12 GHz.
This line offers a complete board-to-board solution engineered for today's most compact and demanding RF designs. Designed to maintain reliable electrical performance even when mechanical tolerances vary, these SMPM interconnects feature fixed-length bullets and one-, two-, and four-port mating halves.
- Cost-effective alternative to spring bullets
- Variety of bullet lengths available
- Increases axial misalignment to 0.040" tolerance
- DC to 12 GHz
- Large-scale blind-mate arrays
- Mil/Aero
- Board-to-board applications
SMPM-XT RF Interconnects
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1132-6157 | SMPM-XT FEMALE TO FEMALE BULLET | 50 - Immediate | $78.02 | Ver detalhes |
![]() | ![]() | 1132-6158 | SMPM-XT FEMALE TO FEMALE BULLET | 40 - Immediate | $84.05 | Ver detalhes |
![]() | ![]() | 1132-6159 | SMPM-XT FEMALE TO FEMALE BULLET | 50 - Immediate | $84.80 | Ver detalhes |
![]() | ![]() | 3211-60488 | SMPM-XT MALE PCB SURFACE MOUNT C | 50 - Immediate | $79.70 | Ver detalhes |
![]() | ![]() | 3211-60489 | SMPM-XT MALE PCB EDGE LAUNCH CON | 50 - Immediate | $85.55 | Ver detalhes |
![]() | ![]() | 9311-60348 | SMPM-XT MALE PCB SURFACE MOUNT C | 50 - Immediate | $194.53 | Ver detalhes |
![]() | ![]() | 9311-60349 | SMPM-XT MALE PCB SURFACE MOUNT C | 50 - Immediate | $143.01 | Ver detalhes |
![]() | ![]() | 9311-60350 | SMPM-XT MALE PCB EDGE LAUNCH CON | 50 - Immediate | $156.82 | Ver detalhes |
![]() | ![]() | 9311-60351 | SMPM-XT MALE PCB EDGE LAUNCH CON | 50 - Immediate | $115.30 | Ver detalhes |